Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437368056Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4065861RL
Cut Tape4065861
Product RangeWE-LHMI Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.260 | CNY20.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY19.960 (CNY22.5548) |
| 50+ | CNY18.430 (CNY20.8259) |
| 100+ | CNY16.840 (CNY19.0292) |
| 200+ | CNY15.660 (CNY17.6958) |
| 500+ | CNY14.480 (CNY16.3624) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437368056Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel4065861RL
Cut Tape4065861
Product RangeWE-LHMI Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)6.7A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.0193ohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.0193ohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
6.7A
Saturation Current (Isat)
9.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00233
