Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R47MX2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4147612RL
Cut Tape4147612
Product RangeBMMA Series
Your Part Number
960 In Stock
Need more?
960 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.490 | CNY17.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.490 (CNY3.9437) |
| 50+ | CNY3.160 (CNY3.5708) |
| 250+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 2000+ | CNY2.260 (CNY2.5538) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBMMA00040420R47MX2Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4147612RL
Cut Tape4147612
Product RangeBMMA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)9.5A
Product RangeBMMA Series
Inductor Case / Package-
DC Resistance Max0.014ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
BMMA Series
DC Resistance Max
0.014ohm
Product Length
4.45mm
Product Height
2mm
RMS Current (Irms)
7A
Saturation Current (Isat)
9.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
