SMD Power Inductors:
11,876 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY4.970 (CNY5.6161)50+ CNY4.160 (CNY4.7008)250+ CNY3.200 (CNY3.616)500+ CNY3.050 (CNY3.4465)1000+ CNY2.880 (CNY3.2544)More Pricing... | 10µH | - | 2.8A | - | Shielded | 2.8A | - | SRP5030CC Series | - | 0.122ohm | ± 20% | - | 5.7mm | 5.2mm | 2.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY36.860 (CNY41.6518)10+ CNY33.890 (CNY38.2957)50+ CNY31.310 (CNY35.3803)100+ CNY29.180 (CNY32.9734)200+ CNY25.490 (CNY28.8037)More Pricing... | 6.8µH | - | 7.2A | - | Shielded | 17.6A | - | WE-XHMA Series | - | 0.013ohm | ± 20% | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY17.990 (CNY20.3287)50+ CNY14.960 (CNY16.9048)250+ CNY11.920 (CNY13.4696)500+ CNY7.580 (CNY8.5654)1000+ CNY6.990 (CNY7.8987)More Pricing... | 1µH | - | 1.8A | - | Shielded | 950mA | - | XFL2010 Series | - | 0.083ohm | ± 20% | - | 1.9mm | 2mm | 1mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.860 (CNY8.8818)50+ CNY6.410 (CNY7.2433)250+ CNY5.420 (CNY6.1246)500+ CNY4.580 (CNY5.1754)1000+ CNY4.050 (CNY4.5765)More Pricing... | 15µH | - | 1.1A | - | Shielded | 1.8A | - | WE-HEPC Series | - | 0.2ohm | ± 20% | - | 4.9mm | 4.9mm | 2.85mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.710 (CNY3.0623)50+ CNY2.210 (CNY2.4973)250+ CNY1.760 (CNY1.9888)500+ CNY1.640 (CNY1.8532)1500+ CNY1.500 (CNY1.695)More Pricing... | 100µH | - | 280mA | - | Semishielded | 420mA | - | SRN4018BTA Series | - | 1.45ohm | ± 20% | - | 4mm | 4mm | 1.6mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ CNY7.200 (CNY8.136)3750+ CNY7.160 (CNY8.0908)7500+ CNY7.120 (CNY8.0456) | 6.8µH | - | 9.8A | - | Shielded | 7.9A | - | ASPI-F6060 Series | - | 0.0229ohm | ± 20% | - | 6.6mm | 6.4mm | 6.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY2.150 (CNY2.4295)50+ CNY1.760 (CNY1.9888)250+ CNY1.460 (CNY1.6498)500+ CNY1.360 (CNY1.5368)1500+ CNY1.250 (CNY1.4125)More Pricing... | 4.7µH | - | 2.1A | - | Semishielded | 1.5A | - | SRN3012BTA Series | - | 0.168ohm | ± 20% | - | 3mm | 3mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY4.510 (CNY5.0963)50+ CNY3.700 (CNY4.181)100+ CNY3.050 (CNY3.4465)250+ CNY2.920 (CNY3.2996)500+ CNY2.790 (CNY3.1527)More Pricing... | 3.3µH | - | 6.5A | - | Shielded | 9.5A | - | ASPI-0630LR Series | - | 0.028ohm | ± 20% | - | 7.1mm | 6.6mm | 2.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY17.990 (CNY20.3287)50+ CNY14.960 (CNY16.9048)250+ CNY11.920 (CNY13.4696)500+ CNY7.580 (CNY8.5654)1000+ CNY6.990 (CNY7.8987)More Pricing... | 1.5µH | - | 1.55A | - | Shielded | 750mA | - | XFL2010 Series | - | 0.115ohm | ± 20% | - | 1.9mm | 2mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY10.060 (CNY11.3678)50+ CNY7.250 (CNY8.1925)250+ CNY6.340 (CNY7.1642)500+ CNY5.980 (CNY6.7574)1000+ CNY5.690 (CNY6.4297)More Pricing... | 2.2µH | - | 9.7A | - | Shielded | 10A | - | SRP5030CA Series | - | 0.0145ohm | ± 20% | - | 5.5mm | 5.3mm | 2.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY7.010 (CNY7.9213)50+ CNY5.750 (CNY6.4975)250+ CNY4.730 (CNY5.3449)500+ CNY4.230 (CNY4.7799)1500+ CNY3.720 (CNY4.2036)More Pricing... | 4.7µH | - | 3.2A | - | Shielded | 6A | - | SRP5020CC Series | - | 0.109ohm | ± 20% | - | 5.7mm | 5.2mm | 1.8mm | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.750 (CNY13.2775)10+ CNY10.790 (CNY12.1927)25+ CNY10.010 (CNY11.3113)50+ CNY9.400 (CNY10.622)100+ CNY8.770 (CNY9.9101)More Pricing... | 220nH | - | 27A | - | Shielded | 49.7A | - | WE-HCC Series | - | 1500µohm | ± 20% | - | 12.1mm | 11.4mm | 9.5mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY52.020 (CNY58.7826)5+ CNY49.890 (CNY56.3757)10+ CNY47.750 (CNY53.9575)25+ CNY45.920 (CNY51.8896)50+ CNY44.090 (CNY49.8217)More Pricing... | 10µH | - | 11.5A | - | Shielded | 31.2A | - | WE-XHMA Series | - | 6400µohm | ± 20% | - | 16.4mm | 15.4mm | 9.1mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY3.160 (CNY3.5708)50+ CNY2.620 (CNY2.9606)250+ CNY2.150 (CNY2.4295)500+ CNY1.890 (CNY2.1357)1000+ CNY1.610 (CNY1.8193)More Pricing... | 330nH | - | 6.78A | - | Shielded | 9.56A | - | VLS-HBX Series | 1212 [3030 Metric] | 0.03ohm | ± 30% | - | 3mm | 3mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY13.680 (CNY15.4584)10+ CNY11.290 (CNY12.7577)25+ CNY10.690 (CNY12.0797)50+ CNY10.090 (CNY11.4017)100+ CNY9.490 (CNY10.7237)More Pricing... | 250µH | - | 820mA | - | Shielded | 1.16A | - | PID-251M Series | - | 0.41ohm | ± 20% | - | 12.5mm | 12.5mm | 10.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY6.260 (CNY7.0738)10+ CNY5.130 (CNY5.7969)50+ CNY4.490 (CNY5.0737)200+ CNY4.230 (CNY4.7799)400+ CNY4.120 (CNY4.6556)More Pricing... | 47µH | - | 3.2A | - | Shielded | 4.1A | - | SRP7050WA Series | - | 0.1716ohm | ± 20% | - | 7.9mm | 7.3mm | 5.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ CNY1.690 (CNY1.9097)50+ CNY1.430 (CNY1.6159)250+ CNY1.190 (CNY1.3447)500+ CNY1.080 (CNY1.2204)1500+ CNY0.969 (CNY1.095)More Pricing... | 1.5µH | - | 3.2A | - | Shielded | 3.5A | - | AOTA-B201610S Series | - | 0.064ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.040 (CNY2.3052)250+ CNY2.010 (CNY2.2713)500+ CNY1.980 (CNY2.2374)1000+ CNY1.650 (CNY1.8645) | 22µH | - | 900mA | - | Semishielded | 1.05A | - | LQH44PN_PR Series | - | 0.348ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 100+ CNY2.040 (CNY2.3052)250+ CNY1.900 (CNY2.147)500+ CNY1.760 (CNY1.9888)1000+ CNY1.620 (CNY1.8306) | 3.3µH | - | 2A | - | Semishielded | 2.3A | - | LQH44PN_PR Series | - | 0.066ohm | ± 20% | - | 4mm | 4mm | 1.65mm | ||||||
Each (Supplied on Cut Tape) Re-Reel | 50+ CNY2.280 (CNY2.5764)250+ CNY1.680 (CNY1.8984)500+ CNY1.490 (CNY1.6837)1000+ CNY1.300 (CNY1.469)2000+ CNY1.170 (CNY1.3221) | 1.5µH | - | 2.9A | - | Shielded | 3.1A | - | SRP2010TMA Series | - | 0.084ohm | ± 20% | - | 2mm | 1.6mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY11.250 (CNY12.7125)10+ CNY9.260 (CNY10.4638)50+ CNY8.420 (CNY9.5146)100+ CNY7.580 (CNY8.5654)200+ CNY7.290 (CNY8.2377)More Pricing... | 3.3µH | - | 2.68A | - | Shielded | 2.51A | - | LTF-D Series | - | 0.05ohm | ± 30% | - | 6.5mm | 5mm | 2.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ CNY6.110 (CNY6.9043)10000+ CNY6.100 (CNY6.893)20000+ CNY6.090 (CNY6.8817) | 1.5µH | - | 10.2A | - | Shielded | 8.8A | - | ASPI-F4030 Series | - | 0.0105ohm | ± 20% | - | 4.1mm | 4.1mm | 3.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY9.060 (CNY10.2378)10+ CNY7.470 (CNY8.4411)50+ CNY6.510 (CNY7.3563)100+ CNY6.450 (CNY7.2885)200+ CNY6.270 (CNY7.0851)More Pricing... | 1µH | - | 23A | - | Shielded | 23A | - | IHLE-4040DD-5A Series | - | 3070µohm | ± 20% | - | 10.89mm | 10.89mm | 4.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY2.980 (CNY3.3674)50+ CNY2.430 (CNY2.7459)100+ CNY2.000 (CNY2.260)250+ CNY1.910 (CNY2.1583)500+ CNY1.810 (CNY2.0453)More Pricing... | 27µH | - | 1.65A | - | Shielded | 1.9A | - | ASPI-6045S Series | - | 0.102ohm | ± 20% | - | 6mm | 6mm | 4.5mm | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ CNY8.820 (CNY9.9666)10000+ CNY7.720 (CNY8.7236)20000+ CNY6.390 (CNY7.2207) | 6.8µH | - | 4.7A | - | Shielded | 3.7A | - | ASPI-F4030 Series | - | 0.0479ohm | ± 20% | - | 4.1mm | 4.1mm | 3.1mm | ||||||