Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370100Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3953381RL
Cut Tape3953381
Product RangeWE-XHMA Series
Your Part Number
54 In Stock
Need more?
54 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY52.020 | CNY52.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.020 (CNY58.7826) |
| 5+ | CNY49.890 (CNY56.3757) |
| 10+ | CNY47.750 (CNY53.9575) |
| 25+ | CNY45.920 (CNY51.8896) |
| 50+ | CNY44.090 (CNY49.8217) |
| 150+ | CNY34.430 (CNY38.9059) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78439370100Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3953381RL
Cut Tape3953381
Product RangeWE-XHMA Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)31.2A
Product RangeWE-XHMA Series
Inductor Case / Package-
DC Resistance Max6400µohm
Inductance Tolerance± 20%
Product Length16.4mm
Product Width15.4mm
Product Height9.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-XHMA Series
DC Resistance Max
6400µohm
Product Length
16.4mm
Product Height
9.1mm
RMS Current (Irms)
11.5A
Saturation Current (Isat)
31.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01414
