Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310022Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4065830RL
Cut Tape4065830
Product RangeWE-HCC Series
Your Part Number
273 In Stock
Need more?
273 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.750 | CNY11.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.750 (CNY13.2775) |
| 10+ | CNY10.790 (CNY12.1927) |
| 25+ | CNY10.010 (CNY11.3113) |
| 50+ | CNY9.400 (CNY10.622) |
| 100+ | CNY8.770 (CNY9.9101) |
| 300+ | CNY7.980 (CNY9.0174) |
| 1500+ | CNY7.750 (CNY8.7575) |
| 3000+ | CNY7.560 (CNY8.5428) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443310022Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4065830RL
Cut Tape4065830
Product RangeWE-HCC Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)49.7A
Product RangeWE-HCC Series
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length12.1mm
Product Width11.4mm
Product Height9.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
WE-HCC Series
DC Resistance Max
1500µohm
Product Length
12.1mm
Product Height
9.5mm
RMS Current (Irms)
27A
Saturation Current (Isat)
49.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
11.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00438
