Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-2R2MCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4203913RL
Cut Tape4203913
Product RangeSRP5030CA Series
Your Part Number
5 In Stock
4,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.140 | CNY50.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY7.270 (CNY8.2151) |
| 250+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY5.980 (CNY6.7574) |
| 1000+ | CNY5.690 (CNY6.4297) |
| 2000+ | CNY5.420 (CNY6.1246) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-2R2MCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4203913RL
Cut Tape4203913
Product RangeSRP5030CA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9.7A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP5030CA Series
Inductor Case / Package-
DC Resistance Max0.0145ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP5030CA Series
DC Resistance Max
0.0145ohm
Product Length
5.5mm
Product Height
2.9mm
RMS Current (Irms)
9.7A
Saturation Current (Isat)
10A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP5030CA-2R2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000512
