0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4706752

RoHS

Each
1+ CNY24.680(CNY27.8884)
5+ CNY20.990(CNY23.7187)
10+ CNY17.300(CNY19.549)
25+ CNY15.820(CNY17.8766)
50+ CNY14.330(CNY16.1929)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706762

RoHS

Each
1+ CNY22.090(CNY24.9617)
10+ CNY15.700(CNY17.741)
25+ CNY14.600(CNY16.498)
50+ CNY13.490(CNY15.2437)
100+ CNY11.890(CNY13.4357)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706781

RoHS

Each
1+ CNY21.340(CNY24.1142)
10+ CNY14.780(CNY16.7014)
25+ CNY13.490(CNY15.2437)
50+ CNY12.190(CNY13.7747)
100+ CNY10.980(CNY12.4074)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
6.2A
9700µohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706786

RoHS

Each
1+ CNY25.820(CNY29.1766)
5+ CNY21.980(CNY24.8374)
10+ CNY18.130(CNY20.4869)
25+ CNY16.610(CNY18.7693)
50+ CNY15.080(CNY17.0404)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706747

RoHS

Each
1+ CNY14.550(CNY16.4415)
10+ CNY9.830(CNY11.1079)
50+ CNY7.930(CNY8.9609)
100+ CNY6.710(CNY7.5823)
200+ CNY6.530(CNY7.3789)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.1A
0.0241ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706785

RoHS

Each
1+ CNY25.670(CNY29.0071)
5+ CNY21.870(CNY24.7131)
10+ CNY18.060(CNY20.4078)
25+ CNY16.540(CNY18.6902)
50+ CNY15.010(CNY16.9613)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.5A
0
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706744

RoHS

Each
1+ CNY26.730(CNY30.2049)
5+ CNY22.810(CNY25.7753)
10+ CNY18.890(CNY21.3457)
25+ CNY17.300(CNY19.549)
50+ CNY15.700(CNY17.741)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.3A
8200µohm
-
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706789

RoHS

Each
1+ CNY30.620(CNY34.6006)
5+ CNY26.210(CNY29.6173)
10+ CNY21.790(CNY24.6227)
25+ CNY20.040(CNY22.6452)
50+ CNY18.290(CNY20.6677)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.8A
5300µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706779

RoHS

Each
1+ CNY17.300(CNY19.549)
10+ CNY11.820(CNY13.3566)
25+ CNY10.710(CNY12.1023)
50+ CNY9.600(CNY10.848)
100+ CNY8.620(CNY9.7406)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.8A
0.0107ohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706774

RoHS

Each
1+ CNY13.570(CNY15.3341)
10+ CNY9.070(CNY10.2491)
50+ CNY7.270(CNY8.2151)
100+ CNY7.260(CNY8.2038)
200+ CNY6.490(CNY7.3337)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
4.5A
0.0165ohm
-
31.5mm
10.5mm
21mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706737

RoHS

Each
1+ CNY14.250(CNY16.1025)
10+ CNY9.600(CNY10.848)
50+ CNY7.780(CNY8.7914)
100+ CNY6.660(CNY7.5258)
200+ CNY6.530(CNY7.3789)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.1A
0.0241ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706743

RoHS

Each
1+ CNY24.300(CNY27.459)
5+ CNY20.650(CNY23.3345)
10+ CNY16.990(CNY19.1987)
25+ CNY15.550(CNY17.5715)
50+ CNY14.100(CNY15.933)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
7.5A
9600µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706790

RoHS

Each
1+ CNY31.840(CNY35.9792)
5+ CNY27.270(CNY30.8151)
10+ CNY22.700(CNY25.651)
25+ CNY20.880(CNY23.5944)
50+ CNY19.050(CNY21.5265)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
9.1A
5000µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4640293

RoHS

Each
1+ CNY40.440(CNY45.6972)
10+ CNY30.110(CNY34.0243)
25+ CNY29.360(CNY33.1768)
50+ CNY28.550(CNY32.2615)
100+ CNY24.940(CNY28.1822)
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
65V/µs
1.04kA
12.9A
0.0056ohm
-
31.5mm
19mm
29mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4668411

RoHS

Each
1+ CNY50.750(CNY57.3475)
10+ CNY38.750(CNY43.7875)
25+ CNY36.970(CNY41.7761)
50+ CNY35.130(CNY39.6969)
100+ CNY28.860(CNY32.6118)
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0061ohm
-
32mm
31mm
19mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
1005992

RoHS

Each
10+ CNY2.610(CNY2.9493)
100+ CNY1.830(CNY2.0679)
500+ CNY1.500(CNY1.695)
1000+ CNY1.380(CNY1.5594)
2500+ CNY1.280(CNY1.4464)
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
-
FKS2 Series
-55°C
100°C
-
1566539

RoHS

Each
1+ CNY1,067.140(CNY1,205.8682)
2+ CNY1,024.580(CNY1,157.7754)
3+ CNY982.010(CNY1,109.6713)
5+ CNY939.450(CNY1,061.5785)
10+ CNY896.880(CNY1,013.4744)
More Pricing...
Film / Foil Paper
Can
0.25µF
10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
-
1890249

RoHS

Each
5+ CNY6.410(CNY7.2433)
50+ CNY3.710(CNY4.1923)
250+ CNY3.320(CNY3.7516)
500+ CNY2.840(CNY3.2092)
1000+ CNY2.730(CNY3.0849)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
600V
1kV
-
PC Pin
15mm
-
-
-
-
-
18mm
5mm
11mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
1890261

RoHS

Each
5+ CNY8.470(CNY9.5711)
50+ CNY5.740(CNY6.4862)
250+ CNY4.180(CNY4.7234)
500+ CNY3.470(CNY3.9211)
1500+ CNY3.220(CNY3.6386)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
700V
2kV
-
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
1890240

RoHS

Each
1+ CNY14.710(CNY16.6223)
50+ CNY8.240(CNY9.3112)
100+ CNY7.450(CNY8.4185)
250+ CNY7.040(CNY7.9552)
1000+ CNY6.620(CNY7.4806)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
400V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
9mm
19mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
1890238

RoHS

Each
10+ CNY4.090(CNY4.6217)
100+ CNY3.240(CNY3.6612)
500+ CNY2.880(CNY3.2544)
1000+ CNY2.800(CNY3.164)
2400+ CNY2.720(CNY3.0736)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
400V
-
PC Pin
15mm
-
-
-
-
-
18mm
7mm
14mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
1005994

RoHS

Each
10+ CNY2.880(CNY3.2544)
100+ CNY1.930(CNY2.1809)
500+ CNY1.580(CNY1.7854)
2500+ CNY1.470(CNY1.6611)
5000+ CNY1.350(CNY1.5255)
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
-
FKS2 Series
-55°C
100°C
-
2426933

RoHS

Each
1+ CNY77.370(CNY87.4281)
5+ CNY63.860(CNY72.1618)
10+ CNY50.340(CNY56.8842)
20+ CNY49.460(CNY55.8898)
40+ CNY48.570(CNY54.8841)
More Pricing...
Film / Foil PP
Radial
0.22µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
27.788mm
1.1kV/µs
-
-
-
-
41.9mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2426925

RoHS

Each
1+ CNY34.160(CNY38.6008)
5+ CNY28.950(CNY32.7135)
10+ CNY23.730(CNY26.8149)
20+ CNY22.280(CNY25.1764)
40+ CNY20.870(CNY23.5831)
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
1.7kV/µs
-
-
-
-
22.9mm
-
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
1781920

RoHS

Each
1+ CNY80.480(CNY90.9424)
5+ CNY71.040(CNY80.2752)
10+ CNY61.600(CNY69.608)
25+ CNY57.830(CNY65.3479)
50+ CNY54.060(CNY61.0878)
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
37.5mm
22V/µs
-
14.5A
7800µohm
-
42mm
28mm
37mm
-
-
B32776 Series
-40°C
105°C
-
2401-2425 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account