Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCRN246R-F.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1566539
Product RangeSCR Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,067.140 (CNY1,205.8682) |
| 2+ | CNY1,024.580 (CNY1,157.7754) |
| 3+ | CNY982.010 (CNY1,109.6713) |
| 5+ | CNY939.450 (CNY1,061.5785) |
| 10+ | CNY896.880 (CNY1,013.4744) |
| 20+ | CNY879.990 (CNY994.3887) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,067.14 (CNY1,205.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSCRN246R-F.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1566539
Product RangeSCR Series
Technical Datasheet
Dielectric TypeFilm / Foil Paper
Capacitor Case / PackageCan
Capacitance0.25µF
Capacitance Tolerance 10%
Typical ApplicationsSCR Commutating
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsThreaded Stud
Lead Spacing20.57mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)60A
ESR-
Product Diameter-
Product Length54.86mm
Product Width33.27mm
Product Height2.13mm
Ripple Current-
Output (kvar)-
Product RangeSCR Series
Operating Temperature Min-40°C
Operating Temperature Max80°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Dielectric Type
Film / Foil Paper
Capacitance
0.25µF
Typical Applications
SCR Commutating
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
20.57mm
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
2.13mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
10%
Capacitor Mounting
Panel Mount
Voltage(DC)
2kV
Capacitor Terminals
Threaded Stud
dv/dt Rating
-
RMS Current (Irms)
60A
Product Diameter
-
Product Width
33.27mm
Ripple Current
-
Product Range
SCR Series
Operating Temperature Max
80°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156946
