Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32776E8206K000Copy
Manufacturer Standard Lead Time60 weeks
Order Code1781920
Product RangeB32776 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.480 (CNY90.9424) |
| 5+ | CNY71.040 (CNY80.2752) |
| 10+ | CNY61.600 (CNY69.608) |
| 25+ | CNY57.830 (CNY65.3479) |
| 50+ | CNY54.060 (CNY61.0878) |
| 110+ | CNY52.980 (CNY59.8674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.48 (CNY90.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32776E8206K000Copy
Manufacturer Standard Lead Time60 weeks
Order Code1781920
Product RangeB32776 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance20µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating22V/µs
Peak Current-
RMS Current (Irms)14.5A
ESR7800µohm
Product Diameter-
Product Length42mm
Product Width28mm
Product Height37mm
Ripple Current-
Output (kvar)-
Product RangeB32776 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The B32776E8206K000 is a metalized polypropylene Film Capacitor with lead-free tin-plated parallel wire leads terminals, plastic case (UL94V-0) and epoxy resin sealing (UL94V-0). The high density series film capacitor is suitable for frequency converters and solar inverters.
- High CV product and compact
- Good self-healing properties
- Overvoltage capability
- Low losses with high current capability
- High reliability
- Long useful life
Applications
Industrial, Power Management, Alternative Energy
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
20µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
-
ESR
7800µohm
Product Length
42mm
Product Height
37mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
PC Pin
dv/dt Rating
22V/µs
RMS Current (Irms)
14.5A
Product Diameter
-
Product Width
28mm
Ripple Current
-
Product Range
B32776 Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
