0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4706583

RoHS

Each
1+ CNY1,362.710(CNY1,539.8623)
5+ CNY1,258.470(CNY1,422.0711)
10+ CNY1,154.230(CNY1,304.2799)
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
-
247mm
55A
-
C44P-T Series
-30°C
70°C
-
4706587

RoHS

Each
1+ CNY1,305.670(CNY1,475.4071)
5+ CNY1,229.880(CNY1,389.7644)
10+ CNY1,154.090(CNY1,304.1217)
Metallized PP
Can
56µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
55A
1400µohm
85mm
-
-
247mm
55A
-
C44P-T Series
-30°C
70°C
-
4706787

RoHS

Each
1+ CNY29.020(CNY32.7926)
5+ CNY24.800(CNY28.024)
10+ CNY20.570(CNY23.2441)
25+ CNY18.900(CNY21.357)
50+ CNY17.220(CNY19.4586)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.3A
5800µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706739

RoHS

Each
1+ CNY17.140(CNY19.3682)
10+ CNY11.740(CNY13.2662)
25+ CNY10.640(CNY12.0232)
50+ CNY9.530(CNY10.7689)
100+ CNY8.540(CNY9.6502)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
5.1A
0.0171ohm
-
31.5mm
13.5mm
28.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706788

RoHS

Each
1+ CNY29.480(CNY33.3124)
5+ CNY25.220(CNY28.4986)
10+ CNY20.950(CNY23.6735)
25+ CNY19.240(CNY21.7412)
50+ CNY17.530(CNY19.8089)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
8.5A
5700µohm
-
31.5mm
17.5mm
32.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706751

RoHS

Each
1+ CNY23.770(CNY26.8601)
5+ CNY20.500(CNY23.165)
10+ CNY17.220(CNY19.4586)
25+ CNY16.080(CNY18.1704)
50+ CNY14.940(CNY16.8822)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.7A
0.0115ohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706768

RoHS

Each
1+ CNY25.060(CNY28.3178)
10+ CNY17.600(CNY19.888)
25+ CNY16.120(CNY18.2156)
50+ CNY14.630(CNY16.5319)
100+ CNY13.180(CNY14.8934)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
7.8A
6500µohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706759

RoHS

Each
1+ CNY15.080(CNY17.0404)
10+ CNY10.220(CNY11.5486)
50+ CNY8.240(CNY9.3112)
100+ CNY7.130(CNY8.0569)
200+ CNY6.990(CNY7.8987)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5.3A
0.0124ohm
-
31.5mm
12mm
24.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4706745

RoHS

Each
1+ CNY27.420(CNY30.9846)
5+ CNY23.390(CNY26.4307)
10+ CNY19.350(CNY21.8655)
25+ CNY17.760(CNY20.0688)
50+ CNY16.160(CNY18.2608)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
8.6A
7700µohm
-
31.5mm
18.5mm
35mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4559398

RoHS

Each
10+ CNY4.500(CNY5.085)
50+ CNY4.100(CNY4.633)
100+ CNY3.690(CNY4.1697)
500+ CNY3.060(CNY3.4578)
1800+ CNY2.590(CNY2.9267)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
33A
-
0.029ohm
-
13mm
4mm
9mm
3A
-
R76 Series
-55°C
105°C
AEC-Q200
4559374

RoHS

Each
1+ CNY107.290(CNY121.2377)
10+ CNY81.040(CNY91.5752)
58+ CNY68.340(CNY77.2242)
116+ CNY61.180(CNY69.1334)
522+ CNY56.080(CNY63.3704)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
275V
450V
-
Radial Leaded
37.5mm
55V/µs
-
-
3300µohm
-
41.5mm
20mm
40mm
29A
-
C4AT Series
-40°C
85°C
-
4559377

RoHS

Each
1+ CNY46.490(CNY52.5337)
10+ CNY32.670(CNY36.9171)
50+ CNY28.090(CNY31.7417)
150+ CNY24.730(CNY27.9449)
600+ CNY24.240(CNY27.3912)
More Pricing...
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
-
45V/µs
99A
-
4400µohm
17.5mm
-
-
33mm
9A
-
C4G Series
-40°C
85°C
-
4559362

RoHS

Each
1+ CNY25.370(CNY28.6681)
10+ CNY18.820(CNY21.2666)
96+ CNY14.250(CNY16.1025)
192+ CNY13.380(CNY15.1194)
576+ CNY12.500(CNY14.125)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
79A
-
0.0129ohm
-
31.5mm
14mm
28mm
7.9A
-
C4AQ Series
-55°C
105°C
AEC-Q200
4559406

RoHS

Each
10+ CNY7.530(CNY8.5089)
50+ CNY6.510(CNY7.3563)
100+ CNY5.480(CNY6.1924)
900+ CNY4.230(CNY4.7799)
1800+ CNY4.150(CNY4.6895)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
-
0.029ohm
-
18mm
6mm
12mm
3.5A
-
R76 Series
-55°C
105°C
AEC-Q200
4559415

RoHS

Each
10+ CNY3.140(CNY3.5482)
100+ CNY2.490(CNY2.8137)
500+ CNY2.420(CNY2.7346)
1500+ CNY1.710(CNY1.9323)
3000+ CNY1.660(CNY1.8758)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
560pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
5A
-
1.137ohm
-
18mm
4mm
10mm
250mA
-
R76H Series
-55°C
125°C
AEC-Q200
4559405

RoHS

Each
10+ CNY4.410(CNY4.9833)
100+ CNY3.010(CNY3.4013)
500+ CNY2.470(CNY2.7911)
1000+ CNY2.270(CNY2.5651)
2000+ CNY2.060(CNY2.3278)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
35A
-
0.064ohm
-
18mm
5mm
11mm
2A
-
R76H Series
-55°C
125°C
AEC-Q200
4559378

RoHS

Each
10+ CNY4.880(CNY5.5144)
50+ CNY4.680(CNY5.2884)
100+ CNY4.470(CNY5.0511)
500+ CNY3.840(CNY4.3392)
1000+ CNY3.680(CNY4.1584)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
11kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
4559396

RoHS

Each
10+ CNY3.000(CNY3.390)
50+ CNY2.700(CNY3.051)
100+ CNY2.540(CNY2.8702)
500+ CNY2.370(CNY2.6781)
1500+ CNY2.200(CNY2.486)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
0
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
-
10mm
3mm
8mm
600mA
-
R76 Series
-55°C
110°C
AEC-Q200
4559394

RoHS

Each
10+ CNY2.120(CNY2.3956)
100+ CNY1.670(CNY1.8871)
500+ CNY1.480(CNY1.6724)
1000+ CNY1.360(CNY1.5368)
2000+ CNY1.290(CNY1.4577)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
0
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.1kV/µs
13A
-
0.05305ohm
-
10mm
4mm
9mm
1.4A
-
R76 Series
-55°C
110°C
AEC-Q200
4559413

RoHS

Each
1+ CNY19.780(CNY22.3514)
10+ CNY13.470(CNY15.2211)
50+ CNY10.900(CNY12.317)
250+ CNY9.350(CNY10.5655)
500+ CNY8.980(CNY10.1474)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
300A
-
0.011ohm
-
26.5mm
11mm
20mm
7.3A
-
R76 Series
-55°C
105°C
AEC-Q200
4559379

RoHS

Each
10+ CNY4.870(CNY5.5031)
50+ CNY4.410(CNY4.9833)
100+ CNY3.950(CNY4.4635)
500+ CNY3.350(CNY3.7855)
1000+ CNY3.120(CNY3.5256)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
0
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
34kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
4559390

RoHS

Each
10+ CNY6.080(CNY6.8704)
50+ CNY5.550(CNY6.2715)
300+ CNY5.010(CNY5.6613)
600+ CNY4.930(CNY5.5709)
1200+ CNY4.290(CNY4.8477)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
-
0.0169ohm
-
26.5mm
8.5mm
17mm
5.55A
-
R75 Series
-55°C
105°C
AEC-Q200
4665990

RoHS

Each
1+ CNY6.410(CNY7.2433)
50+ CNY4.680(CNY5.2884)
100+ CNY3.410(CNY3.8533)
250+ CNY3.100(CNY3.503)
500+ CNY2.780(CNY3.1414)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
-
13mm
5mm
11mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
4666016

RoHS

Each
1+ CNY5.500(CNY6.215)
50+ CNY2.650(CNY2.9945)
100+ CNY2.400(CNY2.712)
250+ CNY2.200(CNY2.486)
500+ CNY1.990(CNY2.2487)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
-
18mm
5mm
10.5mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
4665997

RoHS

Each
1+ CNY10.140(CNY11.4582)
10+ CNY5.290(CNY5.9777)
50+ CNY5.080(CNY5.7404)
100+ CNY4.860(CNY5.4918)
200+ CNY4.500(CNY5.085)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
-
13mm
8mm
17.5mm
-
-
B3264xH Series
-55°C
125°C
AEC-Q200
1901-1925 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account