0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4457442

RoHS

Each
1+ CNY22.750(CNY25.7075)
50+ CNY16.730(CNY18.9049)
100+ CNY14.880(CNY16.8144)
250+ CNY14.430(CNY16.3059)
1000+ CNY13.510(CNY15.2663)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7A
0.0116ohm
-
31.5mm
14mm
24.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457490

RoHS

Each
1+ CNY83.660(CNY94.5358)
5+ CNY61.470(CNY69.4611)
10+ CNY55.240(CNY62.4212)
25+ CNY53.670(CNY60.6471)
50+ CNY50.000(CNY56.500)
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
-
42mm
33mm
48mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
4457519

RoHS

Each
1+ CNY233.330(CNY263.6629)
5+ CNY171.540(CNY193.8402)
10+ CNY152.590(CNY172.4267)
25+ CNY147.970(CNY167.2061)
50+ CNY138.480(CNY156.4824)
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
32.5A
3500µohm
-
57.5mm
45mm
57mm
-
-
B32778Z Series
-40°C
105°C
-
4457491

RoHS

Each
1+ CNY48.320(CNY54.6016)
10+ CNY35.510(CNY40.1263)
50+ CNY31.910(CNY36.0583)
200+ CNY31.000(CNY35.030)
400+ CNY28.880(CNY32.6344)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
8.8A
0.012ohm
-
42mm
18mm
32.5mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
4457448

RoHS

Each
1+ CNY42.730(CNY48.2849)
10+ CNY31.410(CNY35.4933)
50+ CNY27.940(CNY31.5722)
200+ CNY27.100(CNY30.623)
400+ CNY25.360(CNY28.6568)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
-
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457422

RoHS

Each
1+ CNY34.420(CNY38.8946)
50+ CNY30.120(CNY34.0356)
100+ CNY24.950(CNY28.1935)
250+ CNY22.380(CNY25.2894)
500+ CNY20.660(CNY23.3458)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
10A
5000µohm
-
31.5mm
18mm
33mm
-
-
B32754 Series
-40°C
105°C
-
4457408

RoHS

Each
1+ CNY24.880(CNY28.1144)
50+ CNY18.280(CNY20.6564)
100+ CNY16.430(CNY18.5659)
250+ CNY15.960(CNY18.0348)
1000+ CNY14.870(CNY16.8031)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6.5A
8700µohm
-
31.5mm
14mm
24.5mm
-
-
B32754 Series
-40°C
105°C
-
4457450

RoHS

Each
1+ CNY24.500(CNY27.685)
50+ CNY18.000(CNY20.340)
100+ CNY16.180(CNY18.2834)
250+ CNY15.720(CNY17.7636)
500+ CNY14.650(CNY16.5545)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
8.5A
0.0109ohm
-
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457438

RoHS

Each
1+ CNY319.040(CNY360.5152)
5+ CNY234.400(CNY264.872)
10+ CNY210.650(CNY238.0345)
25+ CNY204.670(CNY231.2771)
50+ CNY190.680(CNY215.4684)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
32A
1300µohm
-
57.5mm
45mm
57.5mm
-
-
B32758 Series
-40°C
105°C
-
4457436

RoHS

Each
1+ CNY160.990(CNY181.9187)
5+ CNY140.860(CNY159.1718)
10+ CNY116.710(CNY131.8823)
25+ CNY104.650(CNY118.2545)
50+ CNY96.600(CNY109.158)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
27A
1900µohm
-
57.5mm
35mm
50mm
-
-
B32758 Series
-40°C
105°C
-
4457460

RoHS

Each
5+ CNY15.870(CNY17.9331)
50+ CNY11.660(CNY13.1758)
250+ CNY10.480(CNY11.8424)
500+ CNY10.190(CNY11.5147)
1000+ CNY9.490(CNY10.7237)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
-
31.5mm
12.5mm
21.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457492

RoHS

Each
1+ CNY101.990(CNY115.2487)
5+ CNY89.240(CNY100.8412)
10+ CNY73.940(CNY83.5522)
25+ CNY66.290(CNY74.9077)
50+ CNY61.200(CNY69.156)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
-
42mm
33mm
48mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
4457410

RoHS

Each
1+ CNY58.870(CNY66.5231)
10+ CNY43.280(CNY48.9064)
50+ CNY38.500(CNY43.505)
200+ CNY37.340(CNY42.1942)
400+ CNY34.940(CNY39.4822)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
13A
3600µohm
-
31.5mm
22mm
36.5mm
-
-
B32754 Series
-40°C
105°C
-
4457489

RoHS

Each
1+ CNY59.610(CNY67.3593)
10+ CNY43.790(CNY49.4827)
50+ CNY39.360(CNY44.4768)
100+ CNY38.240(CNY43.2112)
200+ CNY35.630(CNY40.2619)
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
11A
0.0116ohm
-
42mm
28mm
37mm
-
-
B32776H Series
-40°C
105°C
AEC-Q200
4655557

RoHS

Each
1+ CNY6,113.550(CNY6,908.3115)
5+ CNY5,349.360(CNY6,044.7768)
10+ CNY4,432.320(CNY5,008.5216)
Bio-Based Polypropylene Film
-
1865µF
± 10%
DC Link
Chassis Mount
-
1.35kV
-
Screw
-
-
-
-
-
-
220mm
115mm
215mm
-
-
ModCap MF B25645 Series
-40°C
75°C
-
4655551

RoHS

Each
1+ CNY5,597.300(CNY6,324.949)
5+ CNY4,897.640(CNY5,534.3332)
10+ CNY4,058.040(CNY4,585.5852)
Bio-Based Polypropylene Film
-
1025µF
± 10%
DC Link
Chassis Mount
-
1.8kV
-
Screw
-
-
-
-
-
-
220mm
115mm
215mm
-
-
ModCap MF B25645 Series
-40°C
75°C
-
4655565
Each
1+ CNY3,765.260(CNY4,254.7438)
5+ CNY3,707.750(CNY4,189.7575)
Bio-Based Polypropylene Film
-
2050µF
± 10%
DC Link
Chassis Mount
-
900V
-
Screw
-
-
-
-
-
-
205mm
90mm
170mm
-
-
ModCap MF B25645 Series
-40°C
75°C
-
4655562

RoHS

Each
1+ CNY3,729.170(CNY4,213.9621)
5+ CNY3,654.590(CNY4,129.6867)
10+ CNY3,594.360(CNY4,061.6268)
Bio-Based Polypropylene Film
-
430µF
± 10%
DC Link
Chassis Mount
-
2kV
-
Screw
-
-
-
-
-
-
205mm
90mm
170mm
-
-
ModCap MF B25645 Series
-40°C
75°C
-
4655569
Each
1+ CNY9,625.600(CNY10,876.928)
5+ CNY7,076.400(CNY7,996.332)
10+ CNY6,294.680(CNY7,112.9884)
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
-
1.6kV
-
Screw
-
-
-
-
-
-
205mm
90mm
170mm
-
-
ModCap HF B25647 Series
-40°C
75°C
-
4655561

RoHS

Each
1+ CNY3,729.400(CNY4,214.222)
5+ CNY3,654.820(CNY4,129.9466)
10+ CNY3,580.230(CNY4,045.6599)
Bio-Based Polypropylene Film
-
720µF
± 10%
DC Link
Chassis Mount
-
1.6kV
-
Screw
-
-
-
-
-
-
205mm
90mm
170mm
-
-
ModCap MF B25645 Series
-40°C
75°C
-
4683607

RoHS

Each
1+ CNY25.630(CNY28.9619)
10+ CNY18.840(CNY21.2892)
50+ CNY16.760(CNY18.9388)
200+ CNY16.250(CNY18.3625)
400+ CNY15.210(CNY17.1873)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
18mm
27.5mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
4655559

RoHS

Each
1+ CNY5,706.380(CNY6,448.2094)
5+ CNY4,993.080(CNY5,642.1804)
10+ CNY4,210.920(CNY4,758.3396)
Bio-Based Polypropylene Film
-
2525µF
± 10%
DC Link
Chassis Mount
-
1.1kV
-
Screw
-
-
-
-
-
-
220mm
115mm
215mm
-
-
ModCap MF B25645 Series
-40°C
75°C
-
4654980

RoHS

Each
1+ CNY302.580(CNY341.9154)
2+ CNY287.800(CNY325.214)
3+ CNY273.010(CNY308.5013)
5+ CNY258.230(CNY291.7999)
10+ CNY243.440(CNY275.0872)
More Pricing...
Film / Foil PP
-
75µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
3.8kA
35A
1180µohm
-
85mm
49.5mm
40.5mm
-
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
4706580

RoHS

Each
1+ CNY1,634.090(CNY1,846.5217)
5+ CNY1,601.410(CNY1,809.5933)
10+ CNY1,568.730(CNY1,772.6649)
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
60A
1300µohm
95mm
-
-
247mm
60A
-
C44P-T Series
-30°C
70°C
-
4706581

RoHS

Each
1+ CNY757.580(CNY856.0654)
9+ CNY615.680(CNY695.7184)
18+ CNY597.510(CNY675.1863)
54+ CNY579.330(CNY654.6429)
108+ CNY567.750(CNY641.5575)
Metallized PP
Can
10µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
28mm
70V/µs
-
25A
3000µohm
65mm
-
-
117mm
25A
-
C44P-T Series
-30°C
70°C
-
1876-1900 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account