Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4GAFUC4220AA0JCopy
Manufacturer Standard Lead Time52 weeks
Order Code4559377
Product RangeC4G Series
Also Known As4GAFUC4220AA0J
Your Part Number
868 In Stock
450 more incoming. You can reserve stock now
868 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.490 (CNY52.5337) |
| 10+ | CNY32.670 (CNY36.9171) |
| 50+ | CNY28.090 (CNY31.7417) |
| 150+ | CNY24.730 (CNY27.9449) |
| 600+ | CNY24.240 (CNY27.3912) |
| 1050+ | CNY23.750 (CNY26.8375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.49 (CNY52.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GAFUC4220AA0JCopy
Manufacturer Standard Lead Time52 weeks
Order Code4559377
Product RangeC4G Series
Also Known As4GAFUC4220AA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance2.2µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)400V
Humidity Rating-
Capacitor TerminalsAxial Leaded
Lead Spacing-
dv/dt Rating45V/µs
Peak Current99A
RMS Current (Irms)-
ESR4400µohm
Product Diameter17.5mm
Product Length-
Product Width-
Product Height33mm
Ripple Current9A
Output (kvar)-
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
2.2µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
-
Lead Spacing
-
Peak Current
99A
ESR
4400µohm
Product Length
-
Product Height
33mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
400V
Capacitor Terminals
Axial Leaded
dv/dt Rating
45V/µs
RMS Current (Irms)
-
Product Diameter
17.5mm
Product Width
-
Ripple Current
9A
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
