Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR76QI210050H3JCopy
Manufacturer Standard Lead Time54 weeks
Order Code4559405
Product RangeR76H Series
Also Known As76QI210050H3J
Your Part Number
9,029 In Stock
Need more?
9,029 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.410 (CNY4.9833) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2000+ | CNY2.060 (CNY2.3278) |
| 4000+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.10 (CNY49.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR76QI210050H3JCopy
Manufacturer Standard Lead Time54 weeks
Order Code4559405
Product RangeR76H Series
Also Known As76QI210050H3J
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)600V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating3.5kV/µs
Peak Current35A
RMS Current (Irms)-
ESR0.064ohm
Product Diameter-
Product Length18mm
Product Width5mm
Product Height11mm
Ripple Current2A
Output (kvar)-
Product RangeR76H Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.01µF
Typical Applications
High Frequency
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
35A
ESR
0.064ohm
Product Length
18mm
Product Height
11mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
3.5kV/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
5mm
Ripple Current
2A
Product Range
R76H Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
