Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32774H1185K000Copy
Manufacturer Standard Lead Time36 weeks
Order Code4457442
Product RangeB32774H Series
Also Known AsB32774H1185K
Your Part Number
1,338 In Stock
Need more?
1,338 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.750 (CNY25.7075) |
| 50+ | CNY16.730 (CNY18.9049) |
| 100+ | CNY14.880 (CNY16.8144) |
| 250+ | CNY14.430 (CNY16.3059) |
| 1000+ | CNY13.510 (CNY15.2663) |
| 1848+ | CNY12.920 (CNY14.5996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.75 (CNY25.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32774H1185K000Copy
Manufacturer Standard Lead Time36 weeks
Order Code4457442
Product RangeB32774H Series
Also Known AsB32774H1185K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1.8µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating100V/µs
Peak Current-
RMS Current (Irms)7A
ESR0.0116ohm
Product Diameter-
Product Length31.5mm
Product Width14mm
Product Height24.5mm
Ripple Current-
Output (kvar)-
Product RangeB32774H Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
B32774H1185K000 is a MKP (Metallized polypropylene) DC link – high-density THB (B32774H) series film capacitor in a radial box case. Typical applications include frequency converters, industrial and high-end power supplies, solar inverters.
- Capacitance is 1.8µF
- AEC-Q200D compliant
- For severe ambient conditions and good self-healing properties
- High CV product, compact
- Low losses with high current capability
- High reliability and long useful life
- Over-voltage capability and extend voltage to 1600VDC
- Plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
- Climatic category (IEC 60068-1:2013): 40/105/56
- Max operating temperature of 105°C (case)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1.8µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
-
ESR
0.0116ohm
Product Length
31.5mm
Product Height
24.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
100V/µs
RMS Current (Irms)
7A
Product Diameter
-
Product Width
14mm
Ripple Current
-
Product Range
B32774H Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
