0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847879

RoHS

Each
1+ CNY19.680(CNY22.2384)
5+ CNY16.040(CNY18.1252)
10+ CNY14.200(CNY16.046)
25+ CNY13.170(CNY14.8821)
50+ CNY12.320(CNY13.9216)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847905

RoHS

Each
1+ CNY57.080(CNY64.5004)
5+ CNY46.520(CNY52.5676)
10+ CNY41.200(CNY46.556)
20+ CNY38.200(CNY43.166)
40+ CNY35.720(CNY40.3636)
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
350A
15A
0.006ohm
-
42mm
24mm
44mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847922

RoHS

Each
1+ CNY64.300(CNY72.659)
5+ CNY52.400(CNY59.212)
10+ CNY46.410(CNY52.4433)
20+ CNY43.030(CNY48.6239)
40+ CNY40.240(CNY45.4712)
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
420A
18A
0.005ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847950

RoHS

Each
1+ CNY33.870(CNY38.2731)
5+ CNY27.600(CNY31.188)
10+ CNY24.450(CNY27.6285)
20+ CNY22.670(CNY25.6171)
40+ CNY21.200(CNY23.956)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
375A
11A
0.0045ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847952

RoHS

Each
1+ CNY41.490(CNY46.8837)
5+ CNY33.820(CNY38.2166)
10+ CNY29.950(CNY33.8435)
20+ CNY27.770(CNY31.3801)
40+ CNY25.970(CNY29.3461)
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
27.5mm
40V/µs
600A
15.5A
0.003ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847978

RoHS

Each
1+ CNY52.280(CNY59.0764)
5+ CNY42.610(CNY48.1493)
10+ CNY37.740(CNY42.6462)
20+ CNY34.990(CNY39.5387)
40+ CNY32.720(CNY36.9736)
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
400A
14.5A
0.0045ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4542771

RoHS

Each
1+ CNY46.910(CNY53.0083)
10+ CNY34.570(CNY39.0641)
50+ CNY30.310(CNY34.2503)
100+ CNY26.960(CNY30.4648)
500+ CNY24.600(CNY27.798)
More Pricing...
Metallized PP
Axial Leaded
0.033µF
± 5%
High Frequency
Through Hole
750V
3kV
GRADE II (Test Condition A)
PC Pin
-
2.1kV/µs
69A
-
0.0283ohm
20.5mm
33mm
-
-
6A
-
C4C Series
-40°C
85°C
-
4542779

RoHS

Each
1+ CNY351.890(CNY397.6357)
5+ CNY313.580(CNY354.3454)
25+ CNY275.260(CNY311.0438)
50+ CNY263.430(CNY297.6759)
100+ CNY258.170(CNY291.7321)
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
20V/µs
1kA
-
6000µohm
50mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
-
4542785

RoHS

Each
1+ CNY64.540(CNY72.9302)
10+ CNY47.500(CNY53.675)
50+ CNY40.630(CNY45.9119)
112+ CNY36.990(CNY41.7987)
560+ CNY36.910(CNY41.7083)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
8.3A
0.011ohm
-
32mm
22mm
37mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
4542778

RoHS

Each
1+ CNY1,360.730(CNY1,537.6249)
5+ CNY1,333.520(CNY1,506.8776)
10+ CNY1,306.310(CNY1,476.1303)
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
9V/µs
9.75kA
-
1400µohm
116mm
-
-
233mm
100A
-
C44U-M Series
-40°C
85°C
-
4542774

RoHS

Each
1+ CNY89.110(CNY100.6943)
10+ CNY64.370(CNY72.7381)
50+ CNY56.270(CNY63.5851)
100+ CNY53.210(CNY60.1273)
500+ CNY51.140(CNY57.7882)
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 5%
High Frequency
Through Hole
630V
2kV
GRADE II (Test Condition A)
PC Pin
-
700V/µs
329A
-
4800µohm
33.5mm
44mm
-
-
12A
-
C4C Series
-40°C
85°C
-
4542788

RoHS

Each
1+ CNY86.990(CNY98.2987)
10+ CNY62.820(CNY70.9866)
50+ CNY54.960(CNY62.1048)
234+ CNY48.820(CNY55.1666)
702+ CNY46.570(CNY52.6241)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
74V/µs
148A
-
5600µohm
-
32mm
13mm
22mm
11A
-
C4AT Series
-40°C
85°C
-
4542787

RoHS

Each
1+ CNY1,035.470(CNY1,170.0811)
5+ CNY1,014.770(CNY1,146.6901)
10+ CNY994.060(CNY1,123.2878)
Metallized PP
Can
1500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
5V/µs
7.4kA
-
950µohm
136mm
-
-
131mm
60A
-
C44U-M Series
-40°C
85°C
-
4457437

RoHS

Each
1+ CNY296.170(CNY334.6721)
5+ CNY217.600(CNY245.888)
10+ CNY195.550(CNY220.9715)
20+ CNY190.000(CNY214.700)
40+ CNY177.020(CNY200.0326)
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
-
57.5mm
38mm
57.5mm
-
-
B32758 Series
-40°C
105°C
-
4706750

RoHS

Each
1+ CNY21.410(CNY24.1933)
5+ CNY18.140(CNY20.4982)
10+ CNY14.860(CNY16.7918)
25+ CNY13.570(CNY15.3341)
50+ CNY12.280(CNY13.8764)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
6.3A
0.0127ohm
-
31.5mm
16mm
29.5mm
-
-
ECWFJ Series
-40°C
110°C
AEC-Q200
4457305

RoHS

Each
5+ CNY8.210(CNY9.2773)
50+ CNY6.040(CNY6.8252)
250+ CNY5.370(CNY6.0681)
500+ CNY5.210(CNY5.8873)
1000+ CNY4.880(CNY5.5144)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
-
3.7A
0.013ohm
-
18mm
8.5mm
14.5mm
-
-
B32642B Series
-55°C
125°C
AEC-Q200
4457510

RoHS

Each
1+ CNY141.720(CNY160.1436)
5+ CNY104.190(CNY117.7347)
10+ CNY92.680(CNY104.7284)
20+ CNY89.880(CNY101.5644)
40+ CNY84.110(CNY95.0443)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
-
57.5mm
38mm
57.5mm
-
-
B32778H Series
-40°C
105°C
AEC-Q200
4457307

RoHS

Each
1+ CNY34.800(CNY39.324)
10+ CNY25.140(CNY28.4082)
50+ CNY21.250(CNY24.0125)
200+ CNY19.280(CNY21.7864)
400+ CNY18.590(CNY21.0067)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Snubber
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
-
-
-
-
31.5mm
21mm
31mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
4457478

RoHS

Each
5+ CNY17.470(CNY19.7411)
50+ CNY12.840(CNY14.5092)
250+ CNY11.540(CNY13.0402)
500+ CNY11.210(CNY12.6673)
1000+ CNY10.440(CNY11.7972)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
-
31.5mm
12.5mm
21.5mm
-
-
B32774X Series
-40°C
105°C
-
4457406

RoHS

Each
5+ CNY14.650(CNY16.5545)
50+ CNY10.770(CNY12.1701)
250+ CNY9.580(CNY10.8254)
500+ CNY9.290(CNY10.4977)
1000+ CNY8.690(CNY9.8197)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5A
0.0122ohm
-
31.5mm
12.5mm
21.5mm
-
-
B32754 Series
-40°C
105°C
-
4457455

RoHS

Each
1+ CNY17.950(CNY20.2835)
50+ CNY13.190(CNY14.9047)
100+ CNY11.850(CNY13.3905)
250+ CNY11.510(CNY13.0063)
1000+ CNY10.730(CNY12.1249)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
DC Link
Through Hole
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
155V/µs
-
5.3A
0.0206ohm
-
31.5mm
14mm
24.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457412

RoHS

Each
1+ CNY34.430(CNY38.9059)
50+ CNY25.290(CNY28.5777)
100+ CNY22.730(CNY25.6849)
250+ CNY22.090(CNY24.9617)
500+ CNY20.580(CNY23.2554)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
7A
8300µohm
-
31.5mm
16mm
32mm
-
-
B32754 Series
-40°C
105°C
-
4457515

RoHS

Each
1+ CNY261.780(CNY295.8114)
5+ CNY192.340(CNY217.3442)
10+ CNY172.850(CNY195.3205)
25+ CNY167.940(CNY189.7722)
50+ CNY156.460(CNY176.7998)
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
36.5A
2600µohm
-
57.5mm
45mm
57mm
-
-
B32778Z Series
-40°C
105°C
-
4457440

RoHS

Each
1+ CNY43.360(CNY48.9968)
10+ CNY31.860(CNY36.0018)
50+ CNY28.630(CNY32.3519)
200+ CNY27.820(CNY31.4366)
400+ CNY25.920(CNY29.2896)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
12.8A
4900µohm
-
31.5mm
21mm
31mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
4457464

RoHS

Each
1+ CNY37.040(CNY41.8552)
50+ CNY27.220(CNY30.7586)
100+ CNY24.460(CNY27.6398)
250+ CNY23.770(CNY26.8601)
500+ CNY22.140(CNY25.0182)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
1851-1875 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account