Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32642B0563K000Copy
Manufacturer Standard Lead Time28 weeks
Order Code4457305
Product RangeB32642B Series
Also Known AsB32642B 563K
Your Part Number
1,982 In Stock
Need more?
1,982 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.210 (CNY9.2773) |
| 50+ | CNY6.040 (CNY6.8252) |
| 250+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY5.210 (CNY5.8873) |
| 1000+ | CNY4.880 (CNY5.5144) |
| 2000+ | CNY4.670 (CNY5.2771) |
Price for:Each
Minimum: 5
Multiple: 5
CNY41.05 (CNY46.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32642B0563K000Copy
Manufacturer Standard Lead Time28 weeks
Order Code4457305
Product RangeB32642B Series
Also Known AsB32642B 563K
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.056µF
Capacitance Tolerance± 10%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating3.5kV/µs
Peak Current-
RMS Current (Irms)3.7A
ESR0.013ohm
Product Diameter-
Product Length18mm
Product Width8.5mm
Product Height14.5mm
Ripple Current-
Output (kvar)-
Product RangeB32642B Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
0.056µF
Typical Applications
High Frequency
Voltage(AC)
500V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
-
ESR
0.013ohm
Product Length
18mm
Product Height
14.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
3.5kV/µs
RMS Current (Irms)
3.7A
Product Diameter
-
Product Width
8.5mm
Ripple Current
-
Product Range
B32642B Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
