0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4847899

RoHS

Each
1+ CNY26.820(CNY30.3066)
5+ CNY21.860(CNY24.7018)
10+ CNY19.360(CNY21.8768)
25+ CNY17.950(CNY20.2835)
50+ CNY16.790(CNY18.9727)
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
405A
10.5A
0.0045ohm
-
26.5mm
15.5mm
26.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847989

RoHS

Each
1+ CNY109.460(CNY123.6898)
3+ CNY89.200(CNY100.796)
5+ CNY79.010(CNY89.2813)
10+ CNY73.260(CNY82.7838)
20+ CNY68.500(CNY77.405)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848006

RoHS

Each
1+ CNY67.970(CNY76.8061)
5+ CNY55.390(CNY62.5907)
10+ CNY49.060(CNY55.4378)
20+ CNY45.490(CNY51.4037)
40+ CNY42.540(CNY48.0702)
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
22A
0.003ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848015

RoHS

Each
1+ CNY69.740(CNY78.8062)
5+ CNY56.840(CNY64.2292)
10+ CNY50.340(CNY56.8842)
20+ CNY46.680(CNY52.7484)
40+ CNY43.650(CNY49.3245)
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
750A
18.5A
0.002ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848029

RoHS

Each
1+ CNY76.410(CNY86.3433)
5+ CNY62.270(CNY70.3651)
10+ CNY55.160(CNY62.3308)
20+ CNY51.140(CNY57.7882)
40+ CNY47.820(CNY54.0366)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848071

RoHS

Each
1+ CNY197.670(CNY223.3671)
3+ CNY161.100(CNY182.043)
5+ CNY142.680(CNY161.2284)
10+ CNY132.300(CNY149.499)
20+ CNY123.710(CNY139.7923)
More Pricing...
Metallized PP
Radial Box - 4 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
26A
0.0025ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847790

RoHS

Each
1+ CNY12.120(CNY13.6956)
5+ CNY10.300(CNY11.639)
10+ CNY8.470(CNY9.5711)
25+ CNY7.720(CNY8.7236)
50+ CNY6.970(CNY7.8761)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847815

RoHS

Each
1+ CNY14.610(CNY16.5093)
5+ CNY11.900(CNY13.447)
10+ CNY10.540(CNY11.9102)
25+ CNY9.780(CNY11.0514)
50+ CNY9.140(CNY10.3282)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
100A
4.5A
0.021ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847849

RoHS

Each
1+ CNY18.520(CNY20.9276)
5+ CNY15.820(CNY17.8766)
10+ CNY13.110(CNY14.8143)
25+ CNY12.200(CNY13.786)
50+ CNY11.280(CNY12.7464)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847976

RoHS

Each
1+ CNY68.310(CNY77.1903)
5+ CNY55.670(CNY62.9071)
10+ CNY49.310(CNY55.7203)
20+ CNY45.720(CNY51.6636)
40+ CNY42.750(CNY48.3075)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
600A
23A
0.003ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848026

RoHS

Each
1+ CNY78.590(CNY88.8067)
5+ CNY64.050(CNY72.3765)
10+ CNY56.730(CNY64.1049)
20+ CNY52.600(CNY59.438)
40+ CNY49.180(CNY55.5734)
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
700A
29A
0.002ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848066

RoHS

Each
1+ CNY153.570(CNY173.5341)
5+ CNY125.150(CNY141.4195)
10+ CNY110.850(CNY125.2605)
20+ CNY102.780(CNY116.1414)
40+ CNY96.100(CNY108.593)
More Pricing...
Metallized PP
Radial Box - 2 Pin
90µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
20A
0.0035ohm
-
57.5mm
25mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848069

RoHS

Each
1+ CNY193.010(CNY218.1013)
3+ CNY157.300(CNY177.749)
5+ CNY139.320(CNY157.4316)
10+ CNY129.180(CNY145.9734)
20+ CNY120.790(CNY136.4927)
More Pricing...
Metallized PP
Radial Box - 2 Pin
110µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
550A
23.5A
0.003ohm
-
57.5mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847827

RoHS

Each
1+ CNY24.990(CNY28.2387)
5+ CNY20.360(CNY23.0068)
10+ CNY18.040(CNY20.3852)
20+ CNY16.720(CNY18.8936)
40+ CNY15.640(CNY17.6732)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847828

RoHS

Each
1+ CNY30.700(CNY34.691)
5+ CNY26.400(CNY29.832)
10+ CNY22.090(CNY24.9617)
20+ CNY21.100(CNY23.843)
40+ CNY20.110(CNY22.7243)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847839

RoHS

Each
1+ CNY23.250(CNY26.2725)
5+ CNY18.950(CNY21.4135)
10+ CNY16.780(CNY18.9614)
20+ CNY15.560(CNY17.5828)
40+ CNY14.550(CNY16.4415)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847840

RoHS

Each
1+ CNY21.240(CNY24.0012)
5+ CNY17.310(CNY19.5603)
10+ CNY15.330(CNY17.3229)
20+ CNY14.220(CNY16.0686)
40+ CNY13.300(CNY15.029)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
240A
9A
0.0095ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847848

RoHS

Each
1+ CNY15.590(CNY17.6167)
5+ CNY12.710(CNY14.3623)
10+ CNY11.260(CNY12.7238)
25+ CNY10.440(CNY11.7972)
50+ CNY9.760(CNY11.0288)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847863

RoHS

Each
1+ CNY23.760(CNY26.8488)
5+ CNY19.360(CNY21.8768)
10+ CNY17.150(CNY19.3795)
20+ CNY15.900(CNY17.967)
40+ CNY14.870(CNY16.8031)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
250A
9.5A
0.008ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847882

RoHS

Each
1+ CNY46.840(CNY52.9292)
5+ CNY38.170(CNY43.1321)
10+ CNY33.810(CNY38.2053)
20+ CNY31.350(CNY35.4255)
40+ CNY29.310(CNY33.1203)
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
245A
11.5A
0.0085ohm
-
42mm
21.5mm
38.5mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4848008

RoHS

Each
1+ CNY69.500(CNY78.535)
5+ CNY56.640(CNY64.0032)
10+ CNY50.170(CNY56.6921)
20+ CNY46.520(CNY52.5676)
40+ CNY43.500(CNY49.155)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
625A
25A
0.0025ohm
-
42mm
30mm
45mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847780

RoHS

Each
1+ CNY13.860(CNY15.6618)
5+ CNY11.290(CNY12.7577)
10+ CNY10.000(CNY11.300)
25+ CNY9.280(CNY10.4864)
50+ CNY8.670(CNY9.7971)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
60A
3.5A
0.039ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847843

RoHS

Each
1+ CNY21.040(CNY23.7752)
5+ CNY17.150(CNY19.3795)
10+ CNY15.190(CNY17.1647)
20+ CNY14.080(CNY15.9104)
40+ CNY13.170(CNY14.8821)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
240A
9A
0.0095ohm
-
32mm
18mm
28mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847847

RoHS

Each
1+ CNY36.150(CNY40.8495)
5+ CNY29.460(CNY33.2898)
10+ CNY26.090(CNY29.4817)
20+ CNY24.200(CNY27.346)
40+ CNY22.620(CNY25.5606)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
4847876

RoHS

Each
1+ CNY25.210(CNY28.4873)
5+ CNY21.980(CNY24.8374)
10+ CNY18.750(CNY21.1875)
25+ CNY17.490(CNY19.7637)
50+ CNY16.230(CNY18.3399)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
125°C
AEC-Q200
1826-1850 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account