0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2808963

RoHS

Each
1+ CNY92.680(CNY104.7284)
30+ CNY69.730(CNY78.7949)
60+ CNY61.730(CNY69.7549)
120+ CNY53.120(CNY60.0256)
510+ CNY50.220(CNY56.7486)
More Pricing...
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
-
400V/µs
224A
-
6100µohm
29mm
-
-
58mm
12A
-
C4C Series
-40°C
85°C
-
2936246

RoHS

Each
1+ CNY91.830(CNY103.7679)
10+ CNY69.080(CNY78.0604)
96+ CNY52.460(CNY59.2798)
192+ CNY50.850(CNY57.4605)
576+ CNY49.230(CNY55.6299)
More Pricing...
Metallized PP
Radial Box - 4 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
11A
0.013ohm
-
32mm
14mm
28mm
-
-
C4AS Series
-40°C
85°C
-
3106517

RoHS

Each
1+ CNY1.130(CNY1.2769)
50+ CNY0.846(CNY0.956)
100+ CNY0.712(CNY0.8046)
250+ CNY0.592(CNY0.669)
500+ CNY0.549(CNY0.6204)
More Pricing...
Metallized PET
Radial
0.068µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5mm
9mm
-
-
MP HMEF Series
-40°C
105°C
-
3106532

RoHS

Each
1+ CNY4.920(CNY5.5596)
5+ CNY3.680(CNY4.1584)
10+ CNY3.100(CNY3.503)
25+ CNY2.570(CNY2.9041)
50+ CNY2.390(CNY2.7007)
More Pricing...
Metallized PET
Radial
0.47µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
15mm
25V/µs
-
-
-
-
18mm
9mm
16mm
-
-
MP HMEF Series
-40°C
105°C
-
2797877

RoHS

Each
1+ CNY25.970(CNY29.3461)
10+ CNY18.360(CNY20.7468)
50+ CNY15.310(CNY17.3003)
200+ CNY13.640(CNY15.4132)
400+ CNY13.110(CNY14.8143)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18mm
27.5mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
3105439

RoHS

Each
1+ CNY1,940.040(CNY2,192.2452)
5+ CNY1,560.910(CNY1,763.8283)
10+ CNY1,414.590(CNY1,598.4867)
Metallized PP
Can
137µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
-
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
-
2925638

RoHS

Each
1+ CNY21.020(CNY23.7526)
10+ CNY15.010(CNY16.9613)
25+ CNY13.950(CNY15.7635)
50+ CNY12.880(CNY14.5544)
100+ CNY11.360(CNY12.8368)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
15.5mm
24mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2749936

RoHS

Each
1+ CNY74.170(CNY83.8121)
3+ CNY67.880(CNY76.7044)
5+ CNY61.580(CNY69.5854)
10+ CNY55.280(CNY62.4664)
20+ CNY52.050(CNY58.8165)
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
-
57.5mm
30mm
45mm
-
-
EZPQ Series
-40°C
85°C
-
2729028

RoHS

Each
1+ CNY67.390(CNY76.1507)
10+ CNY60.660(CNY68.5458)
50+ CNY57.070(CNY64.4891)
100+ CNY53.020(CNY59.9126)
500+ CNY49.420(CNY55.8446)
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
450A
-
3500µohm
33mm
-
-
-
12A
-
C4C Series
-40°C
85°C
-
2797857

RoHS

Each
10+ CNY6.130(CNY6.9269)
100+ CNY4.510(CNY5.0963)
500+ CNY4.010(CNY4.5313)
1000+ CNY3.890(CNY4.3957)
2000+ CNY3.640(CNY4.1132)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
12mm
-
-
B32641B Series
-55°C
110°C
AEC-Q200
2728552

RoHS

Each
1+ CNY23.160(CNY26.1708)
10+ CNY16.840(CNY19.0292)
25+ CNY15.700(CNY17.741)
50+ CNY14.550(CNY16.4415)
100+ CNY12.810(CNY14.4753)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
14mm
24.5mm
-
-
B32654 Series
-55°C
110°C
AEC-Q200
2729037

RoHS

Each
1+ CNY75.610(CNY85.4393)
10+ CNY56.430(CNY63.7659)
50+ CNY49.720(CNY56.1836)
100+ CNY44.520(CNY50.3076)
500+ CNY41.130(CNY46.4769)
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
-
1.25kV/µs
125A
-
0.0128ohm
-
44mm
-
-
12A
-
C4C Series
-40°C
85°C
-
3106549

RoHS

Each
1+ CNY86.000(CNY97.180)
3+ CNY78.260(CNY88.4338)
5+ CNY70.620(CNY79.8006)
10+ CNY62.980(CNY71.1674)
20+ CNY62.890(CNY71.0657)
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
-
600A
-
5000µohm
-
58mm
35mm
50mm
-
-
MP HDPB Series
-40°C
85°C
-
2925637

RoHS

Each
1+ CNY11.800(CNY13.334)
10+ CNY8.110(CNY9.1643)
25+ CNY7.190(CNY8.1247)
50+ CNY6.270(CNY7.0851)
100+ CNY5.360(CNY6.0568)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
12mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2935877

RoHS

Each
10+ CNY6.190(CNY6.9947)
50+ CNY5.420(CNY6.1246)
100+ CNY4.650(CNY5.2545)
810+ CNY3.050(CNY3.4465)
1610+ CNY2.970(CNY3.3561)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
45A
3.3A
0.042ohm
-
26.5mm
6mm
15mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
2935679

RoHS

Each
10+ CNY5.530(CNY6.2489)
50+ CNY4.410(CNY4.9833)
450+ CNY3.290(CNY3.7177)
900+ CNY2.920(CNY3.2996)
1350+ CNY2.870(CNY3.2431)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
2kV/µs
200A
5.59A
0.0159ohm
-
18mm
11mm
19mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2935717

RoHS

Each
1+ CNY12.520(CNY14.1476)
10+ CNY8.110(CNY9.1643)
50+ CNY7.380(CNY8.3394)
360+ CNY5.410(CNY6.1133)
720+ CNY5.310(CNY6.0003)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
10.3A
5600µohm
-
26.5mm
11mm
20mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
2809046

RoHS

Each
1+ CNY45.850(CNY51.8105)
10+ CNY32.140(CNY36.3182)
50+ CNY27.650(CNY31.2445)
216+ CNY24.300(CNY27.459)
648+ CNY22.700(CNY25.651)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
-
41.5mm
13mm
24mm
-
-
R76 Series
-55°C
105°C
-
2935658

RoHS

Each
1000+ CNY2.300(CNY2.599)
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
100A
4.98A
0.0159ohm
-
18mm
7.5mm
13.5mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2935799

RoHS

Each
1+ CNY18.130(CNY20.4869)
10+ CNY12.420(CNY14.0346)
50+ CNY10.140(CNY11.4582)
360+ CNY7.930(CNY8.9609)
720+ CNY7.820(CNY8.8366)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
495A
9A
7000µohm
-
26.5mm
11mm
20mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
2935814

RoHS

Each
10+ CNY3.840(CNY4.3392)
50+ CNY3.490(CNY3.9437)
100+ CNY3.140(CNY3.5482)
500+ CNY2.570(CNY2.9041)
1000+ CNY1.760(CNY1.9888)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
3A
200mA
1.355ohm
-
13mm
4mm
9mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
3106518

RoHS

Each
1+ CNY1.360(CNY1.5368)
10+ CNY1.020(CNY1.1526)
50+ CNY0.857(CNY0.9684)
200+ CNY0.777(CNY0.878)
400+ CNY0.718(CNY0.8113)
More Pricing...
Metallized PET
Radial
0.1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
5.5mm
10mm
-
-
MP HMEF Series
-40°C
105°C
-
2846425

RoHS

Each
1+ CNY22.780(CNY25.7414)
10+ CNY16.230(CNY18.3399)
50+ CNY13.950(CNY15.7635)
256+ CNY12.280(CNY13.8764)
512+ CNY10.820(CNY12.2266)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
-
31.5mm
11mm
20mm
-
-
0
-55°C
105°C
AEC-Q200
3106566

RoHS

Each
1+ CNY163.990(CNY185.3087)
2+ CNY139.140(CNY157.2282)
3+ CNY127.400(CNY143.962)
5+ CNY118.030(CNY133.3739)
10+ CNY112.940(CNY127.6222)
More Pricing...
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
5900µohm
76mm
-
-
140mm
-
-
MP HDAT Series
-40°C
85°C
-
2709795

RoHS

Each
1+ CNY707.430(CNY799.3959)
5+ CNY674.260(CNY761.9138)
10+ CNY641.090(CNY724.4317)
50+ CNY596.830(CNY674.4179)
100+ CNY568.070(CNY641.9191)
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
21V/µs
2.1kA
-
1700µohm
85mm
-
-
0
60A
-
0
-
90°C
-
926-950 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account