Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDPB800A50K4Y050Copy
Manufacturer Standard Lead Time26 weeks
Order Code3106549
Product RangeMP HDPB Series
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.000 (CNY97.180) |
| 3+ | CNY78.260 (CNY88.4338) |
| 5+ | CNY70.620 (CNY79.8006) |
| 10+ | CNY62.980 (CNY71.1674) |
| 20+ | CNY62.890 (CNY71.0657) |
| 50+ | CNY62.790 (CNY70.9527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.00 (CNY97.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDPB800A50K4Y050Copy
Manufacturer Standard Lead Time26 weeks
Order Code3106549
Product RangeMP HDPB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance50µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing52.5mm
dv/dt Rating-
Peak Current600A
RMS Current (Irms)-
ESR5000µohm
Product Diameter-
Product Length58mm
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Product RangeMP HDPB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This MPDPB800A50K4Y050 is a DC-Link Film Capacitor with radial leads, offering a capacitance of 50μF and a voltage rating of 800V. It has a tolerance of ±10%, making it ideal for applications requiring stable and reliable energy storage in DC circuits, such as in power electronics, inverters, and renewable energy systems.
- Metallized polypropylene film construction
- Excellent electric property
- Plastic case (UL94 V-0), filled with resin
- High performance DC filtering applications
Applications
DC/DC Converters, Power Supplies, Mains Rectification
Notes
MSL level: Level 1 based on JEDEC J-STD 020
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
52.5mm
Peak Current
600A
ESR
5000µohm
Product Length
58mm
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
800V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
MP HDPB Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MPDPB800A50K4Y050
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
