Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4CAWUD3560AA3JCopy
Manufacturer Standard Lead Time13 weeks
Order Code2808963
Product RangeC4C Series
Also Known As4CAWUD3560AA3J
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.680 (CNY104.7284) |
| 30+ | CNY69.730 (CNY78.7949) |
| 60+ | CNY61.730 (CNY69.7549) |
| 120+ | CNY53.120 (CNY60.0256) |
| 510+ | CNY50.220 (CNY56.7486) |
| 1020+ | CNY47.640 (CNY53.8332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.68 (CNY104.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4CAWUD3560AA3JCopy
Manufacturer Standard Lead Time13 weeks
Order Code2808963
Product RangeC4C Series
Also Known As4CAWUD3560AA3J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.56µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)630V
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating400V/µs
Peak Current224A
RMS Current (Irms)-
ESR6100µohm
Product Diameter29mm
Product Length-
Product Width-
Product Height58mm
Ripple Current12A
Output (kvar)-
Product RangeC4C Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The C4C Series is a polypropylene metallized film and polyester double-metallized foil with polyester tape wrapping filled with resin and tinned copper wires. Typical applications include snubber, clamping, resonance, coupling/decoupling, pulse and blocking.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
- PP metallized and PET double-sided metallized foil
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.56µF
Typical Applications
High Frequency
Voltage(AC)
630V
Humidity Rating
-
Lead Spacing
-
Peak Current
224A
ESR
6100µohm
Product Length
-
Product Height
58mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
2kV
Capacitor Terminals
PC Pin
dv/dt Rating
400V/µs
RMS Current (Irms)
-
Product Diameter
29mm
Product Width
-
Ripple Current
12A
Product Range
C4C Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359
