Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPHMKP440.3.25,00-S84Copy
Manufacturer Standard Lead Time61 weeks
Order Code3105439
Product RangeESTAspring PhMKP Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,940.040 (CNY2,192.2452) |
| 5+ | CNY1,560.910 (CNY1,763.8283) |
| 10+ | CNY1,414.590 (CNY1,598.4867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,940.04 (CNY2,192.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHMKP440.3.25,00-S84Copy
Manufacturer Standard Lead Time61 weeks
Order Code3105439
Product RangeESTAspring PhMKP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance137µF
Capacitance Tolerance± 5%
Typical ApplicationsThree-Phase PFC
Capacitor MountingStud Mount - M12
Voltage(AC)440V
Voltage(DC)-
Humidity Rating-
Capacitor TerminalsTerminal Block
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter84.4mm
Product Length-
Product Width-
Product Height265mm
Ripple Current-
Output (kvar)25kvar @ 50Hz
Product RangeESTAspring PhMKP Series
Operating Temperature Min-25°C
Operating Temperature Max65°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
137µF
Typical Applications
Three-Phase PFC
Voltage(AC)
440V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
-
Product Height
265mm
Output (kvar)
25kvar @ 50Hz
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
-
Capacitor Terminals
Terminal Block
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
84.4mm
Product Width
-
Ripple Current
-
Product Range
ESTAspring PhMKP Series
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
