0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106491

RoHS

Each
1+ CNY3.890(CNY4.3957)
10+ CNY2.920(CNY3.2996)
25+ CNY2.450(CNY2.7685)
50+ CNY2.220(CNY2.5086)
100+ CNY2.050(CNY2.3165)
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
15mm
900V/µs
-
-
-
-
18mm
8mm
13.5mm
-
-
MP HMPP Series
-40°C
105°C
-
3227760

RoHS

Each
1+ CNY14.780(CNY16.7014)
10+ CNY9.990(CNY11.2887)
25+ CNY9.040(CNY10.2152)
50+ CNY8.090(CNY9.1417)
100+ CNY6.700(CNY7.571)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106468

RoHS

Each
1+ CNY1.150(CNY1.2995)
50+ CNY0.861(CNY0.9729)
100+ CNY0.721(CNY0.8147)
250+ CNY0.654(CNY0.739)
500+ CNY0.607(CNY0.6859)
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
10mm
780V/µs
-
-
-
-
12mm
4mm
8mm
-
-
MP HMPP Series
-40°C
105°C
-
3106509

RoHS

Each
1+ CNY5.200(CNY5.876)
5+ CNY3.690(CNY4.1697)
10+ CNY3.340(CNY3.7742)
25+ CNY2.980(CNY3.3674)
50+ CNY2.770(CNY3.1301)
More Pricing...
Metallized PET
Radial
2.2µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
15mm
12V/µs
-
-
-
-
18mm
10.5mm
17.5mm
-
-
MP HMEF Series
-40°C
105°C
-
3106552

RoHS

Each
1+ CNY48.050(CNY54.2965)
5+ CNY38.860(CNY43.9118)
10+ CNY34.950(CNY39.4935)
20+ CNY32.670(CNY36.9171)
40+ CNY30.670(CNY34.6571)
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
-
600A
-
7000µohm
-
42.5mm
30mm
45mm
-
-
MP HDPB Series
-40°C
85°C
-
3254527

RoHS

Each
1+ CNY27.720(CNY31.3236)
10+ CNY19.730(CNY22.2949)
50+ CNY16.530(CNY18.6789)
200+ CNY15.790(CNY17.8427)
400+ CNY15.050(CNY17.0065)
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
-
6800µohm
-
31.5mm
22mm
36.5mm
-
-
B32774X Series
-40°C
105°C
-
2809038

RoHS

Each
10+ CNY3.070(CNY3.4691)
50+ CNY2.500(CNY2.825)
100+ CNY2.130(CNY2.4069)
500+ CNY2.110(CNY2.3843)
Film / Foil PP
Radial Box - 2 Pin
330pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
5mm
11mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
3106554

RoHS

Each
1+ CNY6.750(CNY7.6275)
10+ CNY4.780(CNY5.4014)
50+ CNY4.340(CNY4.9042)
100+ CNY3.870(CNY4.3731)
200+ CNY3.600(CNY4.068)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
30.6A
8A
5300µohm
-
31mm
11mm
20mm
-
-
MP HAPK Series
-40°C
105°C
-
3106505

RoHS

Each
1+ CNY2.360(CNY2.6668)
10+ CNY1.770(CNY2.0001)
50+ CNY1.490(CNY1.6837)
100+ CNY1.340(CNY1.5142)
200+ CNY1.250(CNY1.4125)
More Pricing...
Metallized PET
Radial
0.33µF
± 5%
DC Link
Through Hole
-
250V
-
PC Pin
10mm
20V/µs
-
-
-
-
12mm
5.5mm
11mm
-
-
MP HMEF Series
-40°C
105°C
-
3760702

RoHS

Each
1+ CNY71.490(CNY80.7837)
10+ CNY55.870(CNY63.1331)
25+ CNY53.890(CNY60.8957)
50+ CNY51.840(CNY58.5792)
100+ CNY47.750(CNY53.9575)
More Pricing...
-
Radial Box - 4 Pin
-
± 5%
-
Through Hole
-
-
-
-
-
-
-
15A
-
-
42mm
28mm
-
-
-
C4AQ-P Series
-
-
AEC-Q200
3275511

RoHS

Each
1+ CNY220.490(CNY249.1537)
5+ CNY187.260(CNY211.6038)
10+ CNY154.030(CNY174.0539)
25+ CNY154.000(CNY174.020)
50+ CNY153.960(CNY173.9748)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3760211

RoHS

Each
1+ CNY1,324.870(CNY1,497.1031)
5+ CNY1,308.670(CNY1,478.7971)
10+ CNY1,308.660(CNY1,478.7858)
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
1000µohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
-
3519066

RoHS

Each
1+ CNY45.760(CNY51.7088)
10+ CNY33.510(CNY37.8663)
50+ CNY28.640(CNY32.3632)
100+ CNY26.200(CNY29.606)
200+ CNY25.170(CNY28.4421)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
15A
5000µohm
-
31.5mm
22mm
36.5mm
-
-
B32674D Series
-40°C
105°C
AEC-Q200
3463336

RoHS

Each
1+ CNY35.770(CNY40.4201)
5+ CNY28.940(CNY32.7022)
10+ CNY24.670(CNY27.8771)
20+ CNY22.850(CNY25.8205)
40+ CNY21.120(CNY23.8656)
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
800V/µs
264A
10.8A
6000µohm
-
46mm
20.5mm
-
-
-
MP SI Series
-40°C
85°C
-
3296042

RoHS

Each
1+ CNY222.170(CNY251.0521)
3+ CNY208.290(CNY235.3677)
5+ CNY194.410(CNY219.6833)
10+ CNY180.520(CNY203.9876)
20+ CNY172.110(CNY194.4843)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
-
EZPE Series
-40°C
85°C
-
3528739

RoHS

Each
1+ CNY22.700(CNY25.651)
10+ CNY16.160(CNY18.2608)
96+ CNY12.280(CNY13.8764)
192+ CNY12.040(CNY13.6052)
576+ CNY11.790(CNY13.3227)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3528778

RoHS

Each
1+ CNY41.780(CNY47.2114)
36+ CNY32.460(CNY36.6798)
72+ CNY30.220(CNY34.1486)
108+ CNY27.980(CNY31.6174)
504+ CNY25.490(CNY28.8037)
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
423A
16.1A
-
-
42mm
28mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3680011

RoHS

Each
1+ CNY191.550(CNY216.4515)
18+ CNY147.930(CNY167.1609)
54+ CNY138.560(CNY156.5728)
108+ CNY134.150(CNY151.5895)
252+ CNY134.120(CNY151.5556)
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
9V/µs
883A
40.6A
2200µohm
-
57.5mm
45mm
65mm
-
-
0
-55°C
105°C
AEC-Q200
3778476

RoHS

Each
1+ CNY48.120(CNY54.3756)
10+ CNY37.180(CNY42.0134)
25+ CNY35.610(CNY40.2393)
50+ CNY33.980(CNY38.3974)
100+ CNY32.420(CNY36.6346)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3760223

RoHS

Each
1+ CNY1,636.370(CNY1,849.0981)
5+ CNY1,418.890(CNY1,603.3457)
10+ CNY1,282.930(CNY1,449.7109)
Metallized PP
Can
1420µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
8.4kA
100A
1350µohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
-
3463359

RoHS

Each
1+ CNY35.950(CNY40.6235)
5+ CNY29.030(CNY32.8039)
10+ CNY24.760(CNY27.9788)
25+ CNY21.210(CNY23.9673)
50+ CNY19.480(CNY22.0124)
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
154A
7A
8000µohm
-
34mm
18mm
-
-
-
MP SI Series
-55°C
105°C
-
3520016

RoHS

Each
1+ CNY75.240(CNY85.0212)
10+ CNY56.360(CNY63.6868)
60+ CNY54.850(CNY61.9805)
120+ CNY53.330(CNY60.2629)
540+ CNY51.810(CNY58.5453)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
738A
14.64A
5800µohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3649822

RoHS

Each
10+ CNY3.280(CNY3.7064)
100+ CNY2.240(CNY2.5312)
500+ CNY1.840(CNY2.0792)
1800+ CNY1.530(CNY1.7289)
3600+ CNY1.460(CNY1.6498)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4V/µs
40A
2A
0.064ohm
-
13mm
4mm
9mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3778542

RoHS

Each
1+ CNY29.200(CNY32.996)
10+ CNY20.470(CNY23.1311)
25+ CNY19.580(CNY22.1254)
50+ CNY18.630(CNY21.0519)
100+ CNY15.280(CNY17.2664)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3254652

RoHS

Each
1+ CNY11.470(CNY12.9611)
10+ CNY7.950(CNY8.9835)
50+ CNY6.910(CNY7.8083)
100+ CNY5.870(CNY6.6331)
500+ CNY4.910(CNY5.5483)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
526-550 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account