0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3519044

RoHS

Each
5+ CNY5.880(CNY6.6444)
50+ CNY2.880(CNY3.2544)
250+ CNY2.600(CNY2.938)
500+ CNY2.160(CNY2.4408)
1000+ CNY2.020(CNY2.2826)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
B32672L Series
-55°C
125°C
AEC-Q200
3254657

RoHS

Each
1+ CNY183.560(CNY207.4228)
10+ CNY142.220(CNY160.7086)
60+ CNY129.960(CNY146.8548)
120+ CNY119.620(CNY135.1706)
300+ CNY115.660(CNY130.6958)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
5300µohm
-
41.5mm
30mm
45mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3530093

RoHS

Each
1+ CNY50.720(CNY57.3136)
10+ CNY36.330(CNY41.0529)
60+ CNY31.700(CNY35.821)
120+ CNY30.030(CNY33.9339)
540+ CNY28.080(CNY31.7304)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
-
9V/µs
172A
14.8A
5300µohm
-
42mm
35mm
24mm
-
-
0
-55°C
105°C
AEC-Q200
3597478

RoHS

Each
1+ CNY182.420(CNY206.1346)
18+ CNY151.360(CNY171.0368)
54+ CNY148.340(CNY167.6242)
108+ CNY145.310(CNY164.2003)
252+ CNY142.280(CNY160.7764)
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
1.035kA
34.3A
3000µohm
-
57.5mm
45mm
65mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2133981

RoHS

Each
1+ CNY49.730(CNY56.1949)
5+ CNY42.840(CNY48.4092)
10+ CNY35.950(CNY40.6235)
20+ CNY33.520(CNY37.8776)
40+ CNY31.080(CNY35.1204)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
-
42mm
27mm
18mm
-
-
MKP1848S Series
-40°C
105°C
-
1413886

RoHS

Each
1+ CNY43.720(CNY49.4036)
5+ CNY37.820(CNY42.7366)
10+ CNY31.910(CNY36.0583)
20+ CNY29.810(CNY33.6853)
40+ CNY27.710(CNY31.3123)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
500V
1kV
-
Radial Leaded
27.5mm
285V/µs
-
-
-
-
31.5mm
13.5mm
23.5mm
-
-
MKP1840M Series
-55°C
100°C
-
1716038

RoHS

Each
1+ CNY138.150(CNY156.1095)
36+ CNY93.240(CNY105.3612)
72+ CNY91.380(CNY103.2594)
108+ CNY89.520(CNY101.1576)
504+ CNY87.650(CNY99.0445)
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
3300µohm
-
42.5mm
28mm
37mm
27A
-
C4BS Series
-40°C
85°C
-
1200775

RoHS

Each
10+ CNY3.570(CNY4.0341)
100+ CNY2.490(CNY2.8137)
500+ CNY2.060(CNY2.3278)
1000+ CNY1.930(CNY2.1809)
2000+ CNY1.850(CNY2.0905)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
1215560

RoHS

Each
1+ CNY31.380(CNY35.4594)
5+ CNY26.890(CNY30.3857)
10+ CNY22.400(CNY25.312)
25+ CNY20.580(CNY23.2554)
50+ CNY18.750(CNY21.1875)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Current, Pulse
Through Hole
-
2kV
-
Radial Leaded
-
-
-
-
-
-
26mm
10mm
-
-
-
MKP378 Series
-55°C
85°C
-
1413936

RoHS

Each
1+ CNY82.910(CNY93.6883)
10+ CNY59.930(CNY67.7209)
50+ CNY52.390(CNY59.2007)
100+ CNY46.610(CNY52.6693)
200+ CNY46.150(CNY52.1495)
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 5%
DC Link
Through Hole
600V
1kV
-
PC Pin
-
1.28kV/µs
-
-
-
25mm
-
-
-
-
-
MKP1845 Series
-55°C
100°C
-
1905765
Each
1+ CNY1,147.470(CNY1,296.6411)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1166092

RoHS

Each
1+ CNY19.430(CNY21.9559)
50+ CNY10.980(CNY12.4074)
100+ CNY10.220(CNY11.5486)
250+ CNY10.100(CNY11.413)
500+ CNY9.980(CNY11.2774)
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
30mm
7mm
20mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
1791630

RoHS

Each
1+ CNY20.570(CNY23.2441)
5+ CNY20.080(CNY22.6904)
10+ CNY19.580(CNY22.1254)
20+ CNY18.820(CNY21.2666)
40+ CNY18.060(CNY20.4078)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
80V/µs
240A
5A
-
-
32mm
15mm
25mm
-
-
MKP1848 Series
-40°C
105°C
AEC-Q200
2468966

RoHS

Each
10+ CNY3.270(CNY3.6951)
100+ CNY2.970(CNY3.3561)
500+ CNY2.480(CNY2.8024)
1000+ CNY2.320(CNY2.6216)
2000+ CNY2.130(CNY2.4069)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
7mm
12.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
2420015

RoHS

Each
1+ CNY46.220(CNY52.2286)
5+ CNY39.640(CNY44.7932)
10+ CNY33.060(CNY37.3578)
20+ CNY30.450(CNY34.4085)
40+ CNY27.830(CNY31.4479)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
-
32mm
18mm
28mm
-
-
MKP1848C Series
-55°C
105°C
-
2469005

RoHS

Each
10+ CNY3.280(CNY3.7064)
100+ CNY2.980(CNY3.3674)
500+ CNY2.960(CNY3.3448)
1000+ CNY2.330(CNY2.6329)
2000+ CNY2.150(CNY2.4295)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.082µF
± 10%
Single-Phase PFC
Through Hole
200V
630V
GRADE II (Test Condition A)
PC Pin
10mm
250V/µs
-
-
-
-
13mm
5mm
11mm
-
-
B32671P Series
-55°C
125°C
AEC-Q200
2478391

RoHS

Each
1+ CNY10.110(CNY11.4243)
10+ CNY8.020(CNY9.0626)
50+ CNY6.830(CNY7.7179)
100+ CNY6.190(CNY6.9947)
700+ CNY5.230(CNY5.9099)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
130V/µs
130A
7.83A
8000µohm
-
26.5mm
7mm
16mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2934919

RoHS

Each
1+ CNY39.510(CNY44.6463)
10+ CNY24.530(CNY27.7189)
50+ CNY23.170(CNY26.1821)
256+ CNY21.790(CNY24.6227)
512+ CNY20.850(CNY23.5605)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.5µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
11mm
-
-
-
C4AE Series
-40°C
85°C
-
2797863

RoHS

Each
10+ CNY3.960(CNY4.4748)
100+ CNY2.780(CNY3.1414)
500+ CNY2.310(CNY2.6103)
1000+ CNY2.170(CNY2.4521)
2000+ CNY2.080(CNY2.3504)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
6mm
11mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
3106514

RoHS

Each
1+ CNY1.520(CNY1.7176)
50+ CNY1.140(CNY1.2882)
100+ CNY0.956(CNY1.0803)
250+ CNY0.798(CNY0.9017)
500+ CNY0.739(CNY0.8351)
More Pricing...
Metallized PET
Radial
0.022µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
10mm
30V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-
MP HMEF Series
-40°C
105°C
-
3227779

RoHS

Each
1+ CNY41.370(CNY46.7481)
5+ CNY33.520(CNY37.8776)
10+ CNY25.660(CNY28.9958)
20+ CNY23.870(CNY26.9731)
40+ CNY22.080(CNY24.9504)
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
High Frequency
Through Hole
-
1.1kV
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
18.5mm
35mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3106454

RoHS

Each
1+ CNY1.220(CNY1.3786)
50+ CNY0.910(CNY1.0283)
100+ CNY0.768(CNY0.8678)
250+ CNY0.637(CNY0.7198)
500+ CNY0.592(CNY0.669)
More Pricing...
Metallized PP
Radial
0.15µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
5mm
9mm
-
-
MP HMPP Series
-40°C
105°C
-
2860251

RoHS

Each
1+ CNY22.780(CNY25.7414)
10+ CNY16.230(CNY18.3399)
50+ CNY15.010(CNY16.9613)
256+ CNY12.650(CNY14.2945)
512+ CNY11.130(CNY12.5769)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
38V/µs
38A
4.5A
-
-
31.5mm
11mm
20mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3106458

RoHS

Each
1+ CNY2.700(CNY3.051)
10+ CNY2.030(CNY2.2939)
25+ CNY1.710(CNY1.9323)
50+ CNY1.420(CNY1.6046)
100+ CNY1.320(CNY1.4916)
More Pricing...
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
8.5mm
17mm
-
-
MP HMPP Series
-40°C
105°C
-
2797872

RoHS

Each
5+ CNY14.180(CNY16.0234)
50+ CNY7.780(CNY8.7914)
250+ CNY7.160(CNY8.0908)
500+ CNY6.680(CNY7.5484)
1000+ CNY6.190(CNY6.9947)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
11mm
20.5mm
-
-
B32653 Series
-55°C
110°C
AEC-Q200
501-525 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account