0
0 ItemsCNY0.00

Power Film Capacitors :

3,696 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3275510

RoHS

Each
1+ CNY144.860(CNY163.6918)
10+ CNY143.990(CNY162.7087)
25+ CNY143.120(CNY161.7256)
50+ CNY142.250(CNY160.7425)
100+ CNY141.380(CNY159.7594)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3649875

RoHS

Each
1+ CNY8.090(CNY9.1417)
50+ CNY4.090(CNY4.6217)
100+ CNY3.310(CNY3.7403)
250+ CNY3.210(CNY3.6273)
500+ CNY3.100(CNY3.503)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
11mm
18.5mm
-
-
B32652 Series
-55°C
100°C
AEC-Q200
3275501

RoHS

Each
1+ CNY60.000(CNY67.800)
10+ CNY49.410(CNY55.8333)
25+ CNY47.590(CNY53.7767)
50+ CNY45.710(CNY51.6523)
100+ CNY43.890(CNY49.5957)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3642725

RoHS

Each
1+ CNY23.160(CNY26.1708)
5+ CNY19.690(CNY22.2497)
10+ CNY16.220(CNY18.3286)
25+ CNY14.850(CNY16.7805)
50+ CNY13.480(CNY15.2324)
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3463279

RoHS

Each
1+ CNY1,618.260(CNY1,828.6338)
2+ CNY1,424.700(CNY1,609.911)
3+ CNY1,317.590(CNY1,488.8767)
Metallized PP
-
0.2µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
-
-
Screw
-
-
-
400A
1200µohm
-
75mm
30.2mm
50mm
-
300kvar @ 238 to 423kHz
MP SP Series
-
85°C
-
3760221

RoHS

Each
1+ CNY667.860(CNY754.6818)
8+ CNY662.330(CNY748.4329)
12+ CNY656.780(CNY742.1614)
52+ CNY651.230(CNY735.8899)
100+ CNY645.680(CNY729.6184)
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
1200µohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
-
3597475

RoHS

Each
1+ CNY96.620(CNY109.1806)
27+ CNY71.720(CNY81.0436)
54+ CNY66.860(CNY75.5518)
108+ CNY63.660(CNY71.9358)
513+ CNY60.460(CNY68.3198)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
460A
18.5A
6300µohm
-
57.5mm
30mm
45mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3289324

RoHS

Each
1+ CNY23.080(CNY26.0804)
10+ CNY15.240(CNY17.2212)
25+ CNY15.130(CNY17.0969)
50+ CNY15.010(CNY16.9613)
100+ CNY7.700(CNY8.701)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
-
PC Pin
22.5mm
-
-
-
-
-
26mm
6mm
15.5mm
-
-
MKP1841 Series
-55°C
100°C
-
3494926

RoHS

Each
5+ CNY5.790(CNY6.5427)
50+ CNY4.740(CNY5.3562)
250+ CNY3.970(CNY4.4861)
500+ CNY3.330(CNY3.7629)
1000+ CNY2.880(CNY3.2544)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
6mm
11mm
-
-
MKP385 Series
-55°C
110°C
-
3760665

RoHS

Each
1+ CNY116.550(CNY131.7015)
10+ CNY102.260(CNY115.5538)
25+ CNY96.940(CNY109.5422)
50+ CNY91.540(CNY103.4402)
100+ CNY76.580(CNY86.5354)
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
-
DC Link
-
-
450V
-
-
-
-
-
-
-
-
42mm
-
25mm
-
-
C4AQ-P Series
-55°C
-
AEC-Q200
3519993

RoHS

Each
1+ CNY67.210(CNY75.9473)
10+ CNY49.630(CNY56.0819)
60+ CNY48.180(CNY54.4434)
120+ CNY46.730(CNY52.8049)
540+ CNY45.270(CNY51.1551)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
200V/µs
660A
13.13A
7200µohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3494880

RoHS

Each
1+ CNY5.670(CNY6.4071)
50+ CNY4.760(CNY5.3788)
100+ CNY3.990(CNY4.5087)
250+ CNY3.350(CNY3.7855)
500+ CNY2.910(CNY3.2883)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.2µF
± 5%
-
Through Hole
110V
160V
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
12.5mm
5mm
11mm
-
-
MKP385 Series
-55°C
110°C
-
3528748

RoHS

Each
1+ CNY35.330(CNY39.9229)
10+ CNY25.370(CNY28.6681)
64+ CNY20.950(CNY23.6735)
128+ CNY19.730(CNY22.2949)
512+ CNY17.990(CNY20.3287)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
353A
10.6A
-
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3597263

RoHS

Each
1+ CNY13.350(CNY15.0855)
10+ CNY10.240(CNY11.5712)
25+ CNY9.850(CNY11.1305)
50+ CNY9.460(CNY10.6898)
100+ CNY7.840(CNY8.8592)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3678071

RoHS

Each
1+ CNY27.500(CNY31.075)
10+ CNY19.730(CNY22.2949)
88+ CNY14.480(CNY16.3624)
176+ CNY14.250(CNY16.1025)
528+ CNY14.020(CNY15.8426)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
-
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3605665

RoHS

Each
1+ CNY74.080(CNY83.7104)
5+ CNY65.100(CNY73.563)
10+ CNY56.120(CNY63.4156)
20+ CNY53.050(CNY59.9465)
40+ CNY49.980(CNY56.4774)
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
-
-
MKP1847C Series
-40°C
105°C
-
3372939

RoHS

Each
1+ CNY89.470(CNY101.1011)
5+ CNY79.080(CNY89.3604)
10+ CNY68.690(CNY77.6197)
25+ CNY64.540(CNY72.9302)
50+ CNY60.390(CNY68.2407)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
750A
15.6A
8200µohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
3783873

RoHS

Each
1+ CNY222.400(CNY251.312)
23+ CNY172.290(CNY194.6877)
69+ CNY158.210(CNY178.7773)
115+ CNY157.750(CNY178.2575)
253+ CNY155.810(CNY176.0653)
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
-
57.5mm
35mm
50mm
-
-
C4AK Series
-55°C
135°C
AEC-Q200
3254640

RoHS

Each
10+ CNY4.400(CNY4.972)
100+ CNY3.010(CNY3.4013)
500+ CNY2.460(CNY2.7798)
1000+ CNY2.270(CNY2.5651)
2000+ CNY2.060(CNY2.3278)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
2.1A
0.078ohm
-
18mm
5mm
11mm
-
-
R76H Series
-55°C
125°C
AEC-Q200
3678060

RoHS

Each
1+ CNY100.130(CNY113.1469)
36+ CNY67.540(CNY76.3202)
72+ CNY64.190(CNY72.5347)
108+ CNY60.840(CNY68.7492)
504+ CNY57.570(CNY65.0541)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
900A
24.7A
2900µohm
-
42mm
30mm
45mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
3518977

RoHS

Each
5+ CNY7.400(CNY8.362)
50+ CNY3.720(CNY4.2036)
250+ CNY3.400(CNY3.842)
500+ CNY2.840(CNY3.2092)
1000+ CNY2.670(CNY3.0171)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
9mm
17.5mm
-
-
B32652 Series
-55°C
110°C
AEC-Q200
3372937

RoHS

Each
1+ CNY74.170(CNY83.8121)
5+ CNY65.190(CNY73.6647)
10+ CNY56.200(CNY63.506)
25+ CNY52.620(CNY59.4606)
50+ CNY49.040(CNY55.4152)
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
-
EZPV Series
-40°C
105°C
-
3519997

RoHS

Each
10+ CNY4.220(CNY4.7686)
100+ CNY2.890(CNY3.2657)
500+ CNY2.360(CNY2.6668)
1800+ CNY1.980(CNY2.2374)
3600+ CNY1.920(CNY2.1696)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
24A
1.66A
0.0928ohm
-
13mm
4mm
9mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
1413947

RoHS

Each
5+ CNY22.620(CNY25.5606)
50+ CNY15.310(CNY17.3003)
250+ CNY13.490(CNY15.2437)
500+ CNY11.890(CNY13.4357)
1000+ CNY10.750(CNY12.1475)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
470pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
-
-
KP1830 Series
-
100°C
-
1166090

RoHS

Each
1+ CNY35.330(CNY39.9229)
10+ CNY25.370(CNY28.6681)
50+ CNY21.410(CNY24.1933)
200+ CNY20.190(CNY22.8147)
400+ CNY18.630(CNY21.0519)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6.5mm
19.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
551-575 of 3696 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account