
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.780 (CNY47.2114) |
| 36+ | CNY32.460 (CNY36.6798) |
| 72+ | CNY30.220 (CNY34.1486) |
| 108+ | CNY27.980 (CNY31.6174) |
| 504+ | CNY25.490 (CNY28.8037) |
| 1008+ | CNY23.630 (CNY26.7019) |
Product Information
Product Overview
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Technical Specifications
Metallized PP
4.7µF
AC Filter
400V
GRADE III (Test Condition B)
37.5mm
423A
-
42mm
37mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
800V
Radial Leaded
90V/µs
16.1A
-
28mm
-
C4AF Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
