0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2664869

RoHS

Each
1+ CNY167.670(CNY189.4671)
5+ CNY160.900(CNY181.817)
10+ CNY154.120(CNY174.1556)
50+ CNY151.040(CNY170.6752)
100+ CNY150.520(CNY170.0876)
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Screw
22.3mm
60V/µs
300A
-
5000µohm
45mm
-
-
80mm
16A
-
C44A Series
-40°C
85°C
-
2668549

RoHS

Each
1+ CNY58.800(CNY66.444)
3+ CNY56.000(CNY63.280)
5+ CNY53.190(CNY60.1047)
10+ CNY50.380(CNY56.9294)
20+ CNY47.570(CNY53.7541)
More Pricing...
Double Metallized PP
Axial Leaded
0.068µF
-
-
Through Hole
-
-
-
PC Pin
-
-
98A
6.7A
-
19mm
46mm
-
-
-
-
940C Series
-55°C
105°C
-
1544975

RoHS

CORNELL DUBILIER
Each
1+ CNY679.380(CNY767.6994)
10+ CNY655.960(CNY741.2348)
25+ CNY652.970(CNY737.8561)
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
800V
-
Screw
45mm
-
-
58A
3100µohm
90mm
-
-
145mm
-
-
947C Series
-40°C
85°C
-
2664875

RoHS

Each
1+ CNY256.680(CNY290.0484)
5+ CNY233.380(CNY263.7194)
10+ CNY210.080(CNY237.3904)
50+ CNY199.940(CNY225.9322)
100+ CNY189.800(CNY214.474)
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
30V/µs
600A
-
5000µohm
45mm
-
-
80mm
18A
-
C44A Series
-40°C
85°C
-
2495970

RoHS

Each
1+ CNY9.540(CNY10.7802)
10+ CNY8.600(CNY9.718)
100+ CNY8.090(CNY9.1417)
500+ CNY7.510(CNY8.4863)
1000+ CNY7.000(CNY7.910)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
180V/µs
122A
8.25A
9400µohm
-
32mm
11mm
20mm
-
-
R75 Series
-55°C
105°C
-
3103633

RoHS

CORNELL DUBILIER
Each
1+ CNY67.910(CNY76.7383)
50+ CNY60.480(CNY68.3424)
100+ CNY56.660(CNY64.0258)
250+ CNY53.800(CNY60.794)
500+ CNY51.240(CNY57.9012)
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
High Frequency
Through Hole
80V
-
-
PC Pin
10mm
-
-
-
-
-
11.4mm
6.3mm
-
-
-
-
-
-
-
2808971

RoHS

Each
1+ CNY42.620(CNY48.1606)
10+ CNY32.730(CNY36.9849)
50+ CNY30.410(CNY34.3633)
100+ CNY25.780(CNY29.1314)
500+ CNY23.830(CNY26.9279)
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
210V/µs
143A
-
4200µohm
20.5mm
-
-
33mm
9A
-
C4G Series
-40°C
85°C
-
3103628

RoHS

CORNELL DUBILIER
Each
1+ CNY46.250(CNY52.2625)
50+ CNY29.940(CNY33.8322)
100+ CNY28.030(CNY31.6739)
250+ CNY26.270(CNY29.6851)
500+ CNY24.500(CNY27.685)
More Pricing...
Metallized PET
-
1µF
± 10%
-
-
-
100V
-
-
-
-
-
-
-
-
11.4mm
4.4mm
-
-
-
RA Series
-55°C
-
-
2985147

RoHS

Each
1+ CNY751.870(CNY849.6131)
5+ CNY676.690(CNY764.6597)
10+ CNY636.590(CNY719.3467)
50+ CNY591.470(CNY668.3611)
100+ CNY566.730(CNY640.4049)
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
45A
1400µohm
85mm
-
-
247mm
-
-
C44P-R Series
-25°C
70°C
-
2985139

RoHS

Each
1+ CNY671.370(CNY758.6481)
5+ CNY604.230(CNY682.7799)
10+ CNY568.430(CNY642.3259)
50+ CNY528.140(CNY596.7982)
100+ CNY517.580(CNY584.8654)
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
42A
2000µohm
85mm
-
-
147mm
-
-
C44P-R Series
-25°C
70°C
-
3442309

RoHS

Each
10+ CNY2.960(CNY3.3448)
100+ CNY1.860(CNY2.1018)
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
-
Through Hole
400V
630V
-
PC Pin
7.5mm
-
-
-
-
-
10mm
4mm
9mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
3442302

RoHS

Each
1+ CNY20.960(CNY23.6848)
10+ CNY18.350(CNY20.7355)
100+ CNY15.200(CNY17.176)
500+ CNY13.630(CNY15.4019)
1000+ CNY12.580(CNY14.2154)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
600V
1kV
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17mm
29mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
3442307

RoHS

Each
1+ CNY35.620(CNY40.2506)
10+ CNY25.670(CNY29.0071)
100+ CNY21.690(CNY24.5097)
500+ CNY19.450(CNY21.9785)
1000+ CNY18.190(CNY20.5547)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
400V
630V
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
17mm
29mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
3778517

RoHS

Each
88+ CNY33.370(CNY37.7081)
100+ CNY30.380(CNY34.3294)
500+ CNY28.210(CNY31.8773)
1000+ CNY27.320(CNY30.8716)
2500+ CNY26.430(CNY29.8659)
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3442311

RoHS

Each
1+ CNY14.180(CNY16.0234)
10+ CNY9.680(CNY10.9384)
100+ CNY7.620(CNY8.6106)
500+ CNY6.240(CNY7.0512)
1000+ CNY5.980(CNY6.7574)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
22.5mm
100V/µs
-
-
-
-
26.5mm
7mm
16.5mm
-
-
MKP4 Series
-55°C
100°C
AEC-Q200
3642695

RoHS

Each
1+ CNY78.520(CNY88.7276)
2+ CNY64.880(CNY73.3144)
3+ CNY56.640(CNY64.0032)
5+ CNY52.070(CNY58.8391)
10+ CNY48.070(CNY54.3191)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
350A
12.9A
0.0115ohm
-
31mm
20.5mm
41.5mm
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3519959

RoHS

Each
1+ CNY100.800(CNY113.904)
10+ CNY70.380(CNY79.5294)
Metallized PP
Radial Box - 2 Pin
33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
1.155kA
29.37A
1400µohm
-
41.5mm
30mm
45mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3442289

RoHS

Each
5+ CNY5.580(CNY6.3054)
50+ CNY4.520(CNY5.1076)
250+ CNY4.040(CNY4.5652)
500+ CNY3.520(CNY3.9776)
1500+ CNY3.270(CNY3.6951)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
600V
1kV
-
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
3760654

RoHS

Each
234+ CNY21.210(CNY23.9673)
500+ CNY19.710(CNY22.2723)
1000+ CNY19.080(CNY21.5604)
2500+ CNY18.440(CNY20.8372)
-
-
10µF
-
-
Through Hole
-
450V
-
PC Pin
27.5mm
-
650A
-
-
-
31.5mm
-
25mm
-
-
-
-55°C
125°C
AEC-Q200
3287693

RoHS

Each
1+ CNY1,044.270(CNY1,180.0251)
5+ CNY1,023.390(CNY1,156.4307)
10+ CNY1,002.500(CNY1,132.825)
Metallized PP
Can
550µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
12V/µs
6.825kA
-
1700µohm
116mm
-
-
233mm
91A
-
C44U-M Series
-40°C
85°C
-
3584556

RoHS

Each
10+ CNY1.760(CNY1.9888)
100+ CNY1.590(CNY1.7967)
500+ CNY1.290(CNY1.4577)
1800+ CNY1.130(CNY1.2769)
3600+ CNY1.090(CNY1.2317)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6kV/µs
20A
930mA
0.2411ohm
-
13mm
4mm
9mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
3519951

RoHS

Each
10+ CNY3.000(CNY3.390)
50+ CNY2.870(CNY3.2431)
100+ CNY2.730(CNY3.0849)
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
40A
4.97A
0.0145ohm
-
18mm
6mm
12mm
-
-
R75H Series
-55°C
125°C
AEC-Q200
3649834

RoHS

Each
10+ CNY4.560(CNY5.1528)
50+ CNY4.160(CNY4.7008)
300+ CNY3.750(CNY4.2375)
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
330A
6.9A
0.011ohm
-
26.5mm
8.5mm
17mm
-
-
R76 Series
-55°C
110°C
AEC-Q200
3494915

RoHS

Each
1+ CNY3.070(CNY3.4691)
50+ CNY2.500(CNY2.825)
100+ CNY2.220(CNY2.5086)
250+ CNY2.060(CNY2.3278)
500+ CNY1.920(CNY2.1696)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
5mm
-
-
-
-
-
7.2mm
3.5mm
8mm
-
-
MKP385 Series
-55°C
110°C
-
3372974

RoHS

Each
1+ CNY95.780(CNY108.2314)
2+ CNY87.240(CNY98.5812)
3+ CNY78.690(CNY88.9197)
5+ CNY70.140(CNY79.2582)
10+ CNY61.590(CNY69.5967)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
8700µohm
-
41mm
26mm
40.5mm
-
-
EZPV Series
-40°C
105°C
-
3651-3675 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account