Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoRA4105K100-FACopy
Order Code3103628
Product RangeRA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoRA4105K100-FACopy
Order Code3103628
Product RangeRA Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitance1µF
Capacitance Tolerance± 10%
Voltage(DC)100V
Humidity Rating-
Product Length11.4mm
Product Width4.4mm
Product RangeRA Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Capacitance Tolerance
± 10%
Humidity Rating
-
Product Width
4.4mm
Operating Temperature Min
-55°C
Capacitance
1µF
Voltage(DC)
100V
Product Length
11.4mm
Product Range
RA Series
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553
