0
0 ItemsCNY0.00

Power Film Capacitors :

3,697 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2765126

RoHS

Each
1+ CNY1,518.210(CNY1,715.5773)
2+ CNY1,115.440(CNY1,260.4472)
3+ CNY1,002.430(CNY1,132.7459)
5+ CNY973.970(CNY1,100.5861)
10+ CNY907.400(CNY1,025.362)
More Pricing...
Metallized PP
Can
82.9µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
20A
-
-
116mm
-
-
164mm
-
15kvar @ 50Hz
B25667C Series
-40°C
85°C
-
3442297

RoHS

Each
1+ CNY22.010(CNY24.8713)
10+ CNY15.700(CNY17.741)
100+ CNY11.740(CNY13.2662)
500+ CNY10.520(CNY11.8876)
1000+ CNY9.530(CNY10.7689)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
650V
1.6kV
-
PC Pin
27.5mm
-
-
-
-
-
31.5mm
15mm
26mm
-
-
MKP1 Series
-55°C
100°C
AEC-Q200
1610847

RoHS

Each
1+ CNY88.550(CNY100.0615)
3+ CNY87.470(CNY98.8411)
5+ CNY86.390(CNY97.6207)
10+ CNY85.310(CNY96.4003)
20+ CNY84.230(CNY95.1799)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2469085

RoHS

Each
1+ CNY41.200(CNY46.556)
2+ CNY39.760(CNY44.9288)
3+ CNY38.320(CNY43.3016)
5+ CNY36.880(CNY41.6744)
10+ CNY35.440(CNY40.0472)
More Pricing...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
-
-
8100µohm
-
31.5mm
22mm
36.5mm
-
-
B32774D Series
-40°C
105°C
-
3642704

RoHS

Each
1+ CNY135.320(CNY152.9116)
2+ CNY111.820(CNY126.3566)
3+ CNY97.620(CNY110.3106)
5+ CNY89.740(CNY101.4062)
10+ CNY82.850(CNY93.6205)
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0133ohm
-
41.5mm
27.5mm
42mm
-
-
EZPQ Series
-40°C
105°C
-
3519087

RoHS

Each
1+ CNY132.020(CNY149.1826)
2+ CNY96.990(CNY109.5987)
3+ CNY87.170(CNY98.5021)
5+ CNY84.690(CNY95.6997)
10+ CNY78.900(CNY89.157)
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
35V/µs
-
-
8200µohm
-
57.5mm
30mm
45mm
-
-
B32778 Series
-40°C
105°C
-
3649213

RoHS

Each
1+ CNY115.050(CNY130.0065)
5+ CNY102.370(CNY115.6781)
10+ CNY89.690(CNY101.3497)
25+ CNY84.590(CNY95.5867)
50+ CNY79.490(CNY89.8237)
More Pricing...
Metallized PP
Can
110µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
1kA
22A
5000µohm
50mm
-
-
95mm
-
-
B32320I Series
-40°C
105°C
-
3519081

RoHS

Each
1+ CNY11.560(CNY13.0628)
50+ CNY8.490(CNY9.5937)
100+ CNY7.630(CNY8.6219)
250+ CNY7.420(CNY8.3846)
500+ CNY6.910(CNY7.8083)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
840V
GRADE III (Test Condition B)
PC Pin
27.5mm
100V/µs
-
-
0.0252ohm
-
31.5mm
11mm
19mm
-
-
B32774P Series
-40°C
125°C
AEC-Q200
3796060

RoHS

Each
1+ CNY83.140(CNY93.9482)
2+ CNY82.230(CNY92.9199)
3+ CNY81.310(CNY91.8803)
5+ CNY80.400(CNY90.852)
10+ CNY79.480(CNY89.8124)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
3796063

RoHS

Each
1+ CNY174.120(CNY196.7556)
2+ CNY165.820(CNY187.3766)
3+ CNY157.510(CNY177.9863)
5+ CNY149.200(CNY168.596)
10+ CNY140.890(CNY159.2057)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
AEC-Q200
3796072

RoHS

Each
1+ CNY222.150(CNY251.0295)
2+ CNY194.380(CNY219.6494)
3+ CNY161.060(CNY181.9978)
5+ CNY144.400(CNY163.172)
10+ CNY133.290(CNY150.6177)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2801383

RoHS

Each
100+ CNY6.000(CNY6.780)
-
Axial Leaded
1.5µF
-
-
-
-
400V
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-55°C
85°C
-
4071253

RoHS

Each
1+ CNY65.760(CNY74.3088)
10+ CNY59.990(CNY67.7887)
50+ CNY55.950(CNY63.2235)
100+ CNY48.610(CNY54.9293)
500+ CNY38.720(CNY43.7536)
More Pricing...
Metallized PP
Axial Leaded
15µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
-
20V/µs
300A
-
3900µohm
24.5mm
44mm
-
44mm
12A
-
C4G Series
-40°C
85°C
-
4144033

RoHS

Each
1+ CNY1,011.190(CNY1,142.6447)
5+ CNY966.760(CNY1,092.4388)
10+ CNY922.330(CNY1,042.2329)
50+ CNY877.890(CNY992.0157)
100+ CNY877.820(CNY991.9366)
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
810µohm
84mm
-
-
-
42A
-
C4DE Series
-40°C
85°C
-
4071486

RoHS

Each
10+ CNY4.380(CNY4.9494)
50+ CNY4.200(CNY4.746)
100+ CNY4.020(CNY4.5426)
700+ CNY3.130(CNY3.5369)
1400+ CNY3.060(CNY3.4578)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
26.5mm
600V/µs
80A
4.24A
0.0271ohm
-
26.5mm
7mm
16mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
4144012

RoHS

Each
1+ CNY38.460(CNY43.4598)
10+ CNY27.880(CNY31.5044)
50+ CNY23.700(CNY26.781)
100+ CNY22.940(CNY25.9222)
500+ CNY22.170(CNY25.0521)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
130V/µs
611A
13.77A
5100µohm
-
32mm
22mm
37mm
-
-
R75 Series
-55°C
105°C
-
4143584

RoHS

Each
1+ CNY37.850(CNY42.7705)
10+ CNY27.040(CNY30.5552)
100+ CNY19.810(CNY22.3853)
500+ CNY18.590(CNY21.0067)
1000+ CNY17.600(CNY19.888)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
0
-
-
-
-
26mm
6mm
15.5mm
-
-
MMKP383 Series
55°C
105°C
-
4176433

RoHS

Each
1+ CNY7,961.840(CNY8,996.8792)
5+ CNY6,274.280(CNY7,089.9364)
10+ CNY5,567.130(CNY6,290.8569)
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
-
-
350mm
-
-
C44U-T Series
-40°C
85°C
-
4143629

RoHS

Each
1+ CNY62.130(CNY70.2069)
2+ CNY59.270(CNY66.9751)
3+ CNY56.400(CNY63.732)
5+ CNY53.540(CNY60.5002)
10+ CNY50.670(CNY57.2571)
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
875A
14A
5000µohm
-
42mm
24mm
44mm
-
-
MKP1848C Series
-55°C
105°C
-
4069442

RoHS

Each
1+ CNY30.410(CNY34.3633)
10+ CNY21.210(CNY23.9673)
50+ CNY16.340(CNY18.4642)
100+ CNY16.260(CNY18.3738)
500+ CNY15.570(CNY17.5941)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
6400µohm
-
32mm
31mm
19mm
-
-
0
-55°C
105°C
AEC-Q200
4542791

RoHS

Each
1+ CNY442.740(CNY500.2962)
5+ CNY348.900(CNY394.257)
10+ CNY309.580(CNY349.8254)
50+ CNY284.880(CNY321.9144)
100+ CNY269.330(CNY304.3429)
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
450V
850V
-
Screw
22.3mm
50V/µs
500A
-
5000µohm
50mm
-
-
97mm
25A
-
C44A Series
-40°C
85°C
-
4067184

RoHS

Each
1+ CNY2,949.600(CNY3,333.048)
5+ CNY2,580.900(CNY2,916.417)
10+ CNY2,138.460(CNY2,416.4598)
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
4kV
2kV
-
Screw
50mm
-
-
-
1000µohm
136mm
-
-
370mm
-
-
B25690 Series
-40°C
85°C
-
3676-3697 of 3697 items
of 148 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account