Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4GAMUC3680AA0JCopy
Order Code2808971
Product RangeC4G Series
Also Known As4GAMUC3680AA0J
Your Part Number
No Longer Stocked
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GAMUC3680AA0JCopy
Order Code2808971
Product RangeC4G Series
Also Known As4GAMUC3680AA0J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.68µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating210V/µs
Peak Current143A
RMS Current (Irms)-
ESR4200µohm
Product Diameter20.5mm
Product Length-
Product Width-
Product Height33mm
Ripple Current9A
Output (kvar)-
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The C4G Series is a polypropylene metallized film with polyester tape wrapping filled with resin and tinned copper wires.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.68µF
Typical Applications
AC Filter
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
-
Peak Current
143A
ESR
4200µohm
Product Length
-
Product Height
33mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
850V
Capacitor Terminals
PC Pin
dv/dt Rating
210V/µs
RMS Current (Irms)
-
Product Diameter
20.5mm
Product Width
-
Ripple Current
9A
Product Range
C4G Series
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
