0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,551 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2935943

RoHS

Each
1+ CNY17.690(CNY19.9897)
10+ CNY14.780(CNY16.7014)
50+ CNY12.710(CNY14.3623)
100+ CNY11.260(CNY12.7238)
500+ CNY10.280(CNY11.6164)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
-
30V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
7.2mm
13mm
R82 Series
-55°C
105°C
AEC-Q200
3932759

RoHS

Each
1+ CNY26.430(CNY29.8659)
50+ CNY15.630(CNY17.6619)
100+ CNY13.640(CNY15.4132)
250+ CNY13.620(CNY15.3906)
500+ CNY13.600(CNY15.368)
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
4.7µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
-
14mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
4153252

RoHS

Each
1+ CNY82.470(CNY93.1911)
10+ CNY60.000(CNY67.800)
50+ CNY52.460(CNY59.2798)
100+ CNY51.020(CNY57.6526)
200+ CNY49.570(CNY56.0141)
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
-
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
37.5mm
42mm
-
28mm
42.5mm
B32756 Series
-40°C
105°C
AEC-Q200
4071481

RoHS

Each
10+ CNY3.740(CNY4.2262)
100+ CNY2.550(CNY2.8815)
500+ CNY2.080(CNY2.3504)
1750+ CNY1.550(CNY1.7515)
3500+ CNY1.520(CNY1.7176)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
-
3mm
8mm
0
-55°C
105°C
AEC-Q200
4143542

RoHS

Each
5+ CNY14.180(CNY16.0234)
50+ CNY7.700(CNY8.701)
250+ CNY7.080(CNY8.0004)
500+ CNY6.110(CNY6.9043)
1000+ CNY5.730(CNY6.4749)
More Pricing...
Metallized PET
Axial Leaded
470pF
± 10%
-
40V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
-
MKT1813 Series
55°C
100°C
-
4246798

RoHS

Each
1+ CNY492.850(CNY556.9205)
5+ CNY380.600(CNY430.078)
10+ CNY332.780(CNY376.0414)
25+ CNY316.440(CNY357.5772)
50+ CNY289.250(CNY326.8525)
More Pricing...
Metallized PP
Can
50µF
± 5%
-
680V
1.2kVDC
Stud Mount - M12
Screw
-
35mm
-
-
-
107mm
B32361 Series
-40°C
70°C
-
3932765

RoHS

Each (Supplied on Full Reel)
Full Reel
7200+ CNY1.480(CNY1.6724)
36000+ CNY1.390(CNY1.5707)
72000+ CNY1.380(CNY1.5594)
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
4.5mm
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4071482

RoHS

Each
10+ CNY4.230(CNY4.7799)
100+ CNY2.900(CNY3.277)
500+ CNY2.370(CNY2.6781)
1000+ CNY2.180(CNY2.4634)
2000+ CNY1.990(CNY2.2487)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
11mm
R71 Series
-40°C
110°C
-
3932752

RoHS

Each (Supplied on Full Reel)
Full Reel
4400+ CNY2.160(CNY2.4408)
22000+ CNY2.130(CNY2.4069)
44000+ CNY2.090(CNY2.3617)
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
6mm
11mm
B32522 Series
-55°C
125°C
AEC-Q200
4246799

RoHS

Each
1+ CNY441.720(CNY499.1436)
5+ CNY341.110(CNY385.4543)
10+ CNY298.250(CNY337.0225)
25+ CNY283.600(CNY320.468)
50+ CNY259.240(CNY292.9412)
More Pricing...
Metallized PP
Can
50µF
± 5%
-
460V
900V
Stud Mount - M12
Screw
-
35mm
-
-
-
82mm
B32361 Series
-40°C
70°C
-
4143552

RoHS

Each
1+ CNY14.940(CNY16.8822)
50+ CNY8.160(CNY9.2208)
100+ CNY7.520(CNY8.4976)
250+ CNY7.010(CNY7.9213)
500+ CNY6.500(CNY7.345)
More Pricing...
Metallized PET
Axial Leaded
0.22µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-
MKT1813 Series
55°C
100°C
-
4247131

RoHS

Each
1+ CNY427.210(CNY482.7473)
5+ CNY329.910(CNY372.7983)
10+ CNY288.460(CNY325.9598)
25+ CNY274.290(CNY309.9477)
50+ CNY250.730(CNY283.3249)
More Pricing...
Metallized PP
Can
30µF
± 5%
-
680V
1.2kVDC
Stud Mount - M12
Screw
-
35mm
-
-
-
82mm
B32361 Series
-40°C
70°C
-
4226487

RoHS

Each
1+ CNY414.810(CNY468.7353)
5+ CNY320.330(CNY361.9729)
10+ CNY280.080(CNY316.4904)
25+ CNY266.330(CNY300.9529)
50+ CNY243.450(CNY275.0985)
More Pricing...
Metallized PP
Can
25µF
± 5%
-
480V
1.2kVDC
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
-
-
-
82mm
B3236X Series
-40°C
85°C
-
4071483

RoHS

Each
10+ CNY5.650(CNY6.3845)
50+ CNY4.890(CNY5.5257)
100+ CNY4.120(CNY4.6556)
750+ CNY3.040(CNY3.4352)
1500+ CNY2.980(CNY3.3674)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
10mm
16mm
R71 Series
-40°C
110°C
-
4222236

RoHS

Each
1+ CNY20.720(CNY23.4136)
10+ CNY14.330(CNY16.1929)
50+ CNY11.820(CNY13.3566)
100+ CNY10.980(CNY12.4074)
200+ CNY10.830(CNY12.2379)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
-
-
450V
Through Hole
PC Pin
0
15mm
18.8mm
-
12.8mm
17.9mm
ECWF(A) Series
-40°C
105°C
-
4687806

RoHS

Each
1+ CNY2.760(CNY3.1188)
50+ CNY1.820(CNY2.0566)
100+ CNY1.590(CNY1.7967)
250+ CNY1.530(CNY1.7289)
500+ CNY1.420(CNY1.6046)
More Pricing...
Metallized PET
Radial Box - 2 Pin
5600pF
± 5%
-
-
630V
Through Hole
Radial Leaded
-
10mm
12mm
-
4.5mm
10mm
ECQE(F) Series
-40°C
105°C
-
4683620

RoHS

Each
1+ CNY132.650(CNY149.8945)
5+ CNY102.430(CNY115.7459)
10+ CNY89.560(CNY101.2028)
25+ CNY85.170(CNY96.2421)
50+ CNY77.850(CNY87.9705)
More Pricing...
Metallized PP
Can
50µF
± 5%
-
460V
650V
Stud Mount - M12
Quick Connect
GRADE III (Test Condition B)
-
-
-
-
100mm
B33331V Series
-40°C
85°C
-
4683583

RoHS

Each
10+ CNY1.750(CNY1.9775)
100+ CNY1.350(CNY1.5255)
500+ CNY1.180(CNY1.3334)
2500+ CNY1.130(CNY1.2769)
4000+ CNY1.030(CNY1.1639)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
10mm
-
3mm
8mm
B32520 Series
-55°C
125°C
-
4683654

RoHS

Each
1+ CNY437.490(CNY494.3637)
5+ CNY337.840(CNY381.7592)
10+ CNY295.400(CNY333.802)
25+ CNY280.890(CNY317.4057)
50+ CNY256.760(CNY290.1388)
More Pricing...
Metallized PP
Can
100µF
± 5%
-
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
-
-
-
107mm
B32361 Series
-40°C
70°C
-
4683673

RoHS

Each
10+ CNY1.910(CNY2.1583)
100+ CNY1.480(CNY1.6724)
500+ CNY1.290(CNY1.4577)
1000+ CNY1.230(CNY1.3899)
3000+ CNY1.120(CNY1.2656)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
7.5mm
-
-
-
-
B32520 Series
-55°C
125°C
AEC-Q200
4683605

RoHS

Each
10+ CNY1.800(CNY2.034)
100+ CNY1.390(CNY1.5707)
500+ CNY1.220(CNY1.3786)
2500+ CNY1.160(CNY1.3108)
4000+ CNY1.060(CNY1.1978)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4683604

RoHS

Each
10+ CNY0.960(CNY1.0848)
100+ CNY0.742(CNY0.8385)
500+ CNY0.649(CNY0.7334)
2500+ CNY0.617(CNY0.6972)
4000+ CNY0.564(CNY0.6373)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4683647

RoHS

Each
1+ CNY229.920(CNY259.8096)
10+ CNY177.550(CNY200.6315)
50+ CNY155.240(CNY175.4212)
100+ CNY147.620(CNY166.8106)
200+ CNY134.940(CNY152.4822)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
-
22mm
36.5mm
B32524 Series
-55°C
125°C
-
4683609

RoHS

Each
5+ CNY16.270(CNY18.3851)
50+ CNY12.560(CNY14.1928)
250+ CNY10.990(CNY12.4187)
500+ CNY10.450(CNY11.8085)
1000+ CNY9.550(CNY10.7915)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
9mm
17.5mm
B32522 Series
-55°C
125°C
-
4683570

RoHS

Each
1+ CNY596.480(CNY674.0224)
5+ CNY460.620(CNY520.5006)
10+ CNY402.750(CNY455.1075)
25+ CNY382.970(CNY432.7561)
50+ CNY350.070(CNY395.5791)
More Pricing...
Metallized PP
Can
200µF
± 5%
-
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
-
-
-
142mm
B32361 Series
-40°C
70°C
-
2351-2375 of 2551 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account