0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,551 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4683671

RoHS

Each
1+ CNY26.270(CNY29.6851)
5+ CNY20.290(CNY22.9277)
10+ CNY17.740(CNY20.0462)
25+ CNY16.870(CNY19.0631)
50+ CNY15.420(CNY17.4246)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
-
11.8mm
13mm
B32562 Series
-55°C
100°C
-
4683599

RoHS

Each
10+ CNY2.400(CNY2.712)
100+ CNY1.850(CNY2.0905)
500+ CNY1.620(CNY1.8306)
2500+ CNY1.540(CNY1.7402)
4000+ CNY1.410(CNY1.5933)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
3.5mm
8mm
B32529 Series
-55°C
125°C
AEC-Q200
4683623

RoHS

Each
10+ CNY1.910(CNY2.1583)
100+ CNY1.480(CNY1.6724)
500+ CNY1.290(CNY1.4577)
2500+ CNY1.230(CNY1.3899)
4000+ CNY1.120(CNY1.2656)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
-
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
4683668

RoHS

Each
1+ CNY4.080(CNY4.6104)
50+ CNY3.150(CNY3.5595)
100+ CNY2.760(CNY3.1188)
250+ CNY2.620(CNY2.9606)
1000+ CNY2.400(CNY2.712)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
-
7.3mm
9.3mm
B32562 Series
-55°C
125°C
-
4683655

RoHS

Each
1+ CNY1,030.510(CNY1,164.4763)
5+ CNY795.790(CNY899.2427)
10+ CNY695.810(CNY786.2653)
20+ CNY661.640(CNY747.6532)
40+ CNY604.800(CNY683.424)
More Pricing...
Metallized PP
Can
200µF
± 5%
-
460V
900V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
-
-
-
152mm
B32362 Series
-40°C
70°C
-
4683653

RoHS

Each
1+ CNY396.880(CNY448.4744)
5+ CNY306.480(CNY346.3224)
10+ CNY267.980(CNY302.8174)
25+ CNY254.810(CNY287.9353)
50+ CNY232.920(CNY263.1996)
More Pricing...
Metallized PP
Can
50µF
± 5%
-
350V
675V
Stud Mount - M12
Screw
GRADE I (Test Condition A)
35mm
-
-
-
70mm
B32361 Series
-40°C
70°C
-
4683585

RoHS

Each
10+ CNY9.420(CNY10.6446)
100+ CNY7.270(CNY8.2151)
500+ CNY6.360(CNY7.1868)
1000+ CNY6.050(CNY6.8365)
2000+ CNY5.530(CNY6.2489)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
B32521 Series
-55°C
125°C
-
4683590

RoHS

Each
1+ CNY40.000(CNY45.200)
50+ CNY30.890(CNY34.9057)
100+ CNY27.010(CNY30.5213)
250+ CNY25.680(CNY29.0184)
1000+ CNY23.480(CNY26.5324)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
-
12mm
22mm
B32523 Series
-55°C
125°C
-
4471035
Each (Supplied on Cut Tape)
Cut Tape
10+ CNY1.920(CNY2.1696)
100+ CNY1.730(CNY1.9549)
500+ CNY1.400(CNY1.582)
1000+ CNY1.370(CNY1.5481)
3400+ CNY0.980(CNY1.1074)
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
4699379

RoHS

Each
1+ CNY21.110(CNY23.8543)
10+ CNY12.580(CNY14.2154)
50+ CNY11.360(CNY12.8368)
100+ CNY10.370(CNY11.7181)
200+ CNY9.950(CNY11.2435)
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
-
-
400V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
11mm
22mm
ECQE(F) Series
-40°C
105°C
-
4699288

RoHS

Each
1+ CNY22.700(CNY25.651)
10+ CNY16.460(CNY18.5998)
50+ CNY14.250(CNY16.1025)
100+ CNY12.580(CNY14.2154)
200+ CNY11.820(CNY13.3566)
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
27.5mm
22mm
-
31mm
22mm
ECQE(F) Series
-40°C
105°C
-
4699382

RoHS

Each
1+ CNY4.560(CNY5.1528)
5+ CNY3.000(CNY3.390)
10+ CNY2.620(CNY2.9606)
20+ CNY2.530(CNY2.8589)
40+ CNY2.350(CNY2.6555)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
-
-
1.6kV
Through Hole
Radial Leaded
-
-
-
-
-
-
ECWH(V) Series
-40°C
105°C
-
4559314

RoHS

Each
1+ CNY57.750(CNY65.2575)
10+ CNY42.780(CNY48.3414)
50+ CNY36.740(CNY41.5162)
112+ CNY34.590(CNY39.0867)
560+ CNY31.450(CNY35.5385)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
-
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
-
22mm
37mm
R75 Series
-55°C
105°C
-
4559301

RoHS

Each
10+ CNY8.030(CNY9.0739)
50+ CNY6.940(CNY7.8422)
100+ CNY5.850(CNY6.6105)
500+ CNY4.850(CNY5.4805)
1750+ CNY4.120(CNY4.6556)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
6mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
4559318

RoHS

Each
1+ CNY44.490(CNY50.2737)
10+ CNY32.040(CNY36.2052)
50+ CNY27.830(CNY31.4479)
360+ CNY21.880(CNY24.7244)
720+ CNY20.420(CNY23.0746)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
-
13mm
24mm
R76 Series
-55°C
110°C
-
4559297

RoHS

Each
1+ CNY70.820(CNY80.0266)
10+ CNY52.850(CNY59.7205)
50+ CNY46.680(CNY52.7484)
352+ CNY41.200(CNY46.556)
704+ CNY40.380(CNY45.6294)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
-
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
-
14mm
28mm
R60 Series
-55°C
105°C
AEC-Q200
4559312

RoHS

Each
10+ CNY5.840(CNY6.5992)
50+ CNY5.050(CNY5.7065)
100+ CNY4.260(CNY4.8138)
500+ CNY3.520(CNY3.9776)
1000+ CNY3.280(CNY3.7064)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
-
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
10mm
16mm
R71 Series
-55°C
105°C
-
4559281

RoHS

Each
1+ CNY15.670(CNY17.7071)
10+ CNY10.820(CNY12.2266)
50+ CNY9.250(CNY10.4525)
100+ CNY8.040(CNY9.0852)
500+ CNY6.450(CNY7.2885)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
100pF
± 5%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
6mm
PFR/F411 Series
-55°C
100°C
-
4559334

RoHS

Each
10+ CNY1.130(CNY1.2769)
100+ CNY0.990(CNY1.1187)
500+ CNY0.779(CNY0.8803)
1000+ CNY0.707(CNY0.7989)
3000+ CNY0.614(CNY0.6938)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
4457293

RoHS

Each
1+ CNY26.500(CNY29.945)
50+ CNY15.700(CNY17.741)
100+ CNY13.260(CNY14.9838)
250+ CNY13.220(CNY14.9386)
500+ CNY13.180(CNY14.8934)
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
-
-
500V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
-
15mm
24.5mm
B32774X Series
-40°C
105°C
-
4457282

RoHS

Each
1+ CNY16.460(CNY18.5998)
50+ CNY9.150(CNY10.3395)
100+ CNY7.700(CNY8.701)
250+ CNY7.530(CNY8.5089)
500+ CNY7.360(CNY8.3168)
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
1.5µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
-
11mm
19mm
B32524 Series
-55°C
125°C
AEC-Q200
4559348

RoHS

Each
10+ CNY3.020(CNY3.4126)
100+ CNY2.730(CNY3.0849)
500+ CNY2.240(CNY2.5312)
1400+ CNY1.950(CNY2.2035)
2800+ CNY1.880(CNY2.1244)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
140V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
4573702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY2.470(CNY2.7911)
10+ CNY1.630(CNY1.8419)
50+ CNY1.420(CNY1.6046)
100+ CNY1.370(CNY1.5481)
200+ CNY1.270(CNY1.4351)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
-
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
-
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
-
4707578

RoHS

Each
1+ CNY4.580(CNY5.1754)
10+ CNY2.160(CNY2.4408)
50+ CNY2.060(CNY2.3278)
100+ CNY1.950(CNY2.2035)
200+ CNY1.730(CNY1.9549)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
-
-
250V
Through Hole
Radial Leaded
-
10mm
12mm
-
5mm
10.3mm
ECQE(F) Series
-40°C
105°C
-
1890181

RoHS

Each
5+ CNY4.990(CNY5.6387)
50+ CNY3.920(CNY4.4296)
250+ CNY3.080(CNY3.4804)
500+ CNY2.680(CNY3.0284)
1000+ CNY2.500(CNY2.825)
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 2.5%
-
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
-
8.5mm
10mm
FKP2 Series
-55°C
100°C
-
2376-2400 of 2551 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account