Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32361A4506J080Copy
Order Code4246798
Product RangeB32361 Series
Also Known AsB32361A4506J 80
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY492.850 (CNY556.9205) |
| 5+ | CNY380.600 (CNY430.078) |
| 10+ | CNY332.780 (CNY376.0414) |
| 25+ | CNY316.440 (CNY357.5772) |
| 50+ | CNY289.250 (CNY326.8525) |
| 120+ | CNY272.790 (CNY308.2527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY492.85 (CNY556.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32361A4506J080Copy
Order Code4246798
Product RangeB32361 Series
Also Known AsB32361A4506J 80
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance50µF
Capacitance Tolerance± 5%
Voltage(AC)680V
Voltage(DC)1.2kVDC
Capacitor MountingStud Mount - M12
Capacitor TerminalsScrew
Humidity Rating-
Lead Spacing35mm
Product Length-
Product Width-
Product Height107mm
Product RangeB32361 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
50µF
Voltage(AC)
680V
Capacitor Mounting
Stud Mount - M12
Humidity Rating
-
Product Length
-
Product Height
107mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
1.2kVDC
Capacitor Terminals
Screw
Lead Spacing
35mm
Product Width
-
Product Range
B32361 Series
Operating Temperature Max
70°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
