Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32361B2207J050Copy
Order Code4683570
Product RangeB32361 Series
Also Known AsB32361B2207J 50
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY596.480 (CNY674.0224) |
| 5+ | CNY460.620 (CNY520.5006) |
| 10+ | CNY402.750 (CNY455.1075) |
| 25+ | CNY382.970 (CNY432.7561) |
| 50+ | CNY350.070 (CNY395.5791) |
| 120+ | CNY330.150 (CNY373.0695) |
Price for:Each
Minimum: 1
Multiple: 1
CNY596.48 (CNY674.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32361B2207J050Copy
Order Code4683570
Product RangeB32361 Series
Also Known AsB32361B2207J 50
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance200µF
Capacitance Tolerance± 5%
Voltage(AC)350V
Voltage(DC)675V
Capacitor MountingStud Mount - M12
Capacitor TerminalsScrew
Humidity RatingGRADE I (Test Condition A)
Lead Spacing35mm
Product Length-
Product Width-
Product Height142mm
Product RangeB32361 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
200µF
Voltage(AC)
350V
Capacitor Mounting
Stud Mount - M12
Humidity Rating
GRADE I (Test Condition A)
Product Length
-
Product Height
142mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(DC)
675V
Capacitor Terminals
Screw
Lead Spacing
35mm
Product Width
-
Product Range
B32361 Series
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
