0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,552 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2468902

RoHS

Each
1+ CNY97.040(CNY109.6552)
10+ CNY74.460(CNY84.1398)
50+ CNY65.360(CNY73.8568)
200+ CNY60.650(CNY68.5345)
400+ CNY59.120(CNY66.8056)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
-
21mm
31mm
B32524 Series
-55°C
125°C
AEC-Q200
1413833

RoHS

Each
1+ CNY26.770(CNY30.2501)
10+ CNY20.580(CNY23.2554)
50+ CNY18.590(CNY21.0067)
100+ CNY16.240(CNY18.3512)
200+ CNY14.680(CNY16.5884)
More Pricing...
Metallized PET
Axial Leaded
1µF
± 5%
-
200V
400V
Through Hole
PC Pin
-
-
31.5mm
-
-
-
MKT1813 Series
-55°C
100°C
-
2449114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY52.790(CNY59.6527)
10+ CNY38.890(CNY43.9457)
50+ CNY34.180(CNY38.6234)
100+ CNY30.460(CNY34.4198)
800+ CNY28.800(CNY32.544)
More Pricing...
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
-
40V
63V
Surface Mount
SMD
-
-
10.2mm
-
9.1mm
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
2495757

RoHS

Each
1+ CNY16.950(CNY19.1535)
10+ CNY11.770(CNY13.3001)
50+ CNY10.030(CNY11.3339)
300+ CNY8.740(CNY9.8762)
600+ CNY7.400(CNY8.362)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
9.5mm
17.5mm
0
-55°C
105°C
-
2581158

RoHS

Each
1+ CNY9.830(CNY11.1079)
10+ CNY5.060(CNY5.7178)
50+ CNY4.860(CNY5.4918)
100+ CNY4.650(CNY5.2545)
200+ CNY4.300(CNY4.859)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
10mm
17mm
ECWFE Series
-40°C
105°C
-
9520570

RoHS

Each
1+ CNY18.220(CNY20.5886)
100+ CNY16.420(CNY18.5546)
1000+ CNY14.460(CNY16.3398)
3000+ CNY13.090(CNY14.7917)
Film / Foil PS
Axial Leaded
5100pF
± 1%
-
80V
160V
Through Hole
PC Pin
-
-
17mm
-
-
-
FSC/EX Series
-40°C
85°C
-
2468845

RoHS

Each
10+ CNY2.590(CNY2.9267)
100+ CNY2.250(CNY2.5425)
500+ CNY1.810(CNY2.0453)
1000+ CNY1.460(CNY1.6498)
2000+ CNY1.310(CNY1.4803)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
4004139
Each
5+ CNY11.510(CNY13.0063)
50+ CNY6.110(CNY6.9043)
250+ CNY5.630(CNY6.3619)
500+ CNY5.230(CNY5.9099)
1000+ CNY4.830(CNY5.4579)
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
2528243

RoHS

Each
1+ CNY55.820(CNY63.0766)
10+ CNY44.930(CNY50.7709)
50+ CNY40.510(CNY45.7763)
100+ CNY40.490(CNY45.7537)
200+ CNY40.470(CNY45.7311)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 2%
-
63V
160V
Through Hole
Radial Leaded
-
15mm
17.5mm
-
10mm
16.5mm
MKP417 Series
-55°C
85°C
-
2528261

RoHS

Each
1+ CNY15.700(CNY17.741)
50+ CNY8.620(CNY9.7406)
100+ CNY8.010(CNY9.0513)
250+ CNY7.460(CNY8.4298)
500+ CNY6.910(CNY7.8083)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
2529151

RoHS

Each
1+ CNY106.980(CNY120.8874)
10+ CNY89.380(CNY100.9994)
50+ CNY76.850(CNY86.8405)
100+ CNY68.090(CNY76.9417)
600+ CNY62.170(CNY70.2521)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
-
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
6.5mm
12.5mm
SMR/F211 Series
-55°C
150°C
-
2468909

RoHS

Each
1+ CNY34.200(CNY38.646)
50+ CNY20.790(CNY23.4927)
100+ CNY18.130(CNY20.4869)
250+ CNY17.750(CNY20.0575)
500+ CNY17.370(CNY19.6281)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
-
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
2581177

RoHS

Each
1+ CNY5.800(CNY6.554)
50+ CNY2.780(CNY3.1414)
100+ CNY2.520(CNY2.8476)
250+ CNY2.440(CNY2.7572)
500+ CNY2.360(CNY2.6668)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
10mm
13mm
-
7mm
12.5mm
ECWFE Series
-40°C
105°C
-
2529158

RoHS

Each
10+ CNY4.870(CNY5.5031)
50+ CNY4.400(CNY4.972)
100+ CNY3.930(CNY4.4409)
500+ CNY3.300(CNY3.729)
1000+ CNY2.700(CNY3.051)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.01µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2446336

RoHS

Each
10+ CNY1.090(CNY1.2317)
100+ CNY0.953(CNY1.0769)
500+ CNY0.756(CNY0.8543)
1000+ CNY0.664(CNY0.7503)
3500+ CNY0.580(CNY0.6554)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2528242

RoHS

Each
1+ CNY8.120(CNY9.1756)
50+ CNY4.440(CNY5.0172)
100+ CNY4.300(CNY4.859)
250+ CNY3.940(CNY4.4522)
500+ CNY3.570(CNY4.0341)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 5%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12.5mm
-
5mm
11mm
MKT372 Series
-55°C
105°C
-
2495923

RoHS

Each
10+ CNY6.340(CNY7.1642)
50+ CNY5.820(CNY6.5766)
490+ CNY5.290(CNY5.9777)
980+ CNY4.560(CNY5.1528)
1470+ CNY4.470(CNY5.0511)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
250V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
13mm
12mm
R71 Series
-55°C
105°C
-
2468877

RoHS

Each
10+ CNY2.710(CNY3.0623)
100+ CNY2.460(CNY2.7798)
500+ CNY2.030(CNY2.2939)
1000+ CNY2.020(CNY2.2826)
2000+ CNY1.890(CNY2.1357)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2528262

RoHS

Each
1+ CNY15.690(CNY17.7297)
50+ CNY10.830(CNY12.2379)
100+ CNY9.670(CNY10.9271)
250+ CNY8.570(CNY9.6841)
500+ CNY7.460(CNY8.4298)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
2529186

RoHS

Each
1+ CNY24.040(CNY27.1652)
10+ CNY16.660(CNY18.8258)
50+ CNY14.860(CNY16.7918)
100+ CNY13.320(CNY15.0516)
500+ CNY13.050(CNY14.7465)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
SMR/F211 Series
-55°C
150°C
-
2446344

RoHS

Each
10+ CNY0.681(CNY0.7695)
100+ CNY0.594(CNY0.6712)
500+ CNY0.517(CNY0.5842)
1000+ CNY0.461(CNY0.5209)
3500+ CNY0.426(CNY0.4814)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446341

RoHS

Each
10+ CNY2.220(CNY2.5086)
100+ CNY1.390(CNY1.5707)
500+ CNY1.120(CNY1.2656)
1900+ CNY0.938(CNY1.0599)
3800+ CNY0.831(CNY0.939)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2495911

RoHS

Each
1+ CNY14.700(CNY16.611)
10+ CNY10.120(CNY11.4356)
50+ CNY8.650(CNY9.7745)
250+ CNY7.570(CNY8.5541)
500+ CNY6.400(CNY7.232)
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
11mm
20mm
R71 Series
-55°C
105°C
-
2496051

RoHS

Each
10+ CNY4.670(CNY5.2771)
50+ CNY4.480(CNY5.0624)
100+ CNY4.290(CNY4.8477)
500+ CNY3.980(CNY4.4974)
1000+ CNY3.410(CNY3.8533)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
0
-55°C
105°C
-
2468888

RoHS

Each
5+ CNY14.940(CNY16.8822)
50+ CNY8.240(CNY9.3112)
250+ CNY7.620(CNY8.6106)
500+ CNY6.450(CNY7.2885)
1500+ CNY6.160(CNY6.9608)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
6mm
15mm
B32523 Series
-55°C
125°C
AEC-Q200
1051-1075 of 2552 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account