0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,552 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2446301

RoHS

Each
1+ CNY16.000(CNY18.080)
10+ CNY13.370(CNY15.1081)
50+ CNY11.500(CNY12.995)
408+ CNY10.190(CNY11.5147)
816+ CNY9.300(CNY10.509)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
-
9mm
17mm
R60 Series
-55°C
105°C
AEC-Q200
2496057

RoHS

Each
10+ CNY2.880(CNY3.2544)
100+ CNY2.600(CNY2.938)
500+ CNY2.150(CNY2.4295)
1000+ CNY2.010(CNY2.2713)
3000+ CNY1.790(CNY2.0227)
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
0
-55°C
105°C
-
2529154

RoHS

Each
1+ CNY90.970(CNY102.7961)
10+ CNY84.170(CNY95.1121)
50+ CNY72.790(CNY82.2527)
300+ CNY67.760(CNY76.5688)
Metallized PPS
Radial Box - 2 Pin
4.7µF
± 5%
-
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8.5mm
16mm
SMR/F211 Series
-55°C
150°C
-
2456352

RoHS

Each
10+ CNY2.490(CNY2.8137)
100+ CNY2.240(CNY2.5312)
500+ CNY1.850(CNY2.0905)
1700+ CNY1.500(CNY1.695)
3400+ CNY1.470(CNY1.6611)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
5mm
10mm
R82 Series
-55°C
105°C
AEC-Q200
2468847

RoHS

Each
10+ CNY2.090(CNY2.3617)
100+ CNY1.900(CNY2.147)
500+ CNY1.550(CNY1.7515)
1000+ CNY1.440(CNY1.6272)
2000+ CNY1.320(CNY1.4916)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2429341

RoHS

Each
10+ CNY1.080(CNY1.2204)
100+ CNY0.938(CNY1.0599)
500+ CNY0.740(CNY0.8362)
1000+ CNY0.679(CNY0.7673)
3500+ CNY0.588(CNY0.6644)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2529165

RoHS

Each
1+ CNY16.040(CNY18.1252)
10+ CNY11.050(CNY12.4865)
50+ CNY9.430(CNY10.6559)
100+ CNY8.310(CNY9.3903)
500+ CNY6.980(CNY7.8874)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
8mm
SMR/F211 Series
-55°C
150°C
-
2495756

RoHS

Each
10+ CNY4.810(CNY5.4353)
50+ CNY4.600(CNY5.198)
100+ CNY4.380(CNY4.9494)
600+ CNY3.640(CNY4.1132)
1200+ CNY3.420(CNY3.8646)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
6.5mm
12.5mm
0
-55°C
105°C
-
2581178

RoHS

Each
1+ CNY11.590(CNY13.0967)
10+ CNY8.310(CNY9.3903)
25+ CNY7.770(CNY8.7801)
50+ CNY7.230(CNY8.1699)
100+ CNY6.110(CNY6.9043)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
12mm
19mm
ECWFE Series
-40°C
105°C
-
2468844

RoHS

Each
10+ CNY3.850(CNY4.3505)
100+ CNY3.370(CNY3.8081)
500+ CNY2.790(CNY3.1527)
1000+ CNY2.510(CNY2.8363)
2000+ CNY2.310(CNY2.6103)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2495741

RoHS

Each
10+ CNY3.720(CNY4.2036)
100+ CNY3.380(CNY3.8194)
500+ CNY2.980(CNY3.3674)
1000+ CNY2.840(CNY3.2092)
2000+ CNY2.450(CNY2.7685)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
330pF
± 5%
-
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
-
4mm
8mm
0
-55°C
105°C
-
2496049

RoHS

Each
10+ CNY3.050(CNY3.4465)
100+ CNY1.910(CNY2.1583)
500+ CNY1.540(CNY1.7402)
1000+ CNY1.410(CNY1.5933)
3000+ CNY1.310(CNY1.4803)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
0
-55°C
105°C
-
2528240

RoHS

Each
5+ CNY7.100(CNY8.023)
50+ CNY3.500(CNY3.955)
250+ CNY3.190(CNY3.6047)
500+ CNY2.660(CNY3.0058)
1000+ CNY2.580(CNY2.9154)
More Pricing...
Metallized PET
Radial Box - 2 Pin
1000pF
± 10%
-
220V
400V
Through Hole
Radial Leaded
-
10mm
12.5mm
-
4.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
2468833

RoHS

Each
5+ CNY7.700(CNY8.701)
50+ CNY3.800(CNY4.294)
250+ CNY3.470(CNY3.9211)
500+ CNY3.100(CNY3.503)
1500+ CNY2.640(CNY2.9832)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.3mm
-
6mm
12mm
B32520 Series
-55°C
125°C
AEC-Q200
2495885

RoHS

Each
10+ CNY4.290(CNY4.8477)
100+ CNY3.100(CNY3.503)
500+ CNY2.560(CNY2.8928)
1800+ CNY2.160(CNY2.4408)
3600+ CNY2.100(CNY2.373)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2446352

RoHS

Each
10+ CNY1.330(CNY1.5029)
100+ CNY1.110(CNY1.2543)
500+ CNY0.953(CNY1.0769)
1000+ CNY0.845(CNY0.9548)
2000+ CNY0.771(CNY0.8712)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2495883

RoHS

Each
10+ CNY5.610(CNY6.3393)
50+ CNY4.850(CNY5.4805)
100+ CNY4.090(CNY4.6217)
500+ CNY3.400(CNY3.842)
1500+ CNY2.890(CNY3.2657)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2496052

RoHS

Each
10+ CNY2.880(CNY3.2544)
100+ CNY2.540(CNY2.8702)
500+ CNY2.200(CNY2.486)
1000+ CNY2.020(CNY2.2826)
3000+ CNY1.880(CNY2.1244)
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
0
-55°C
105°C
-
2495754

RoHS

Each
1+ CNY14.710(CNY16.6223)
10+ CNY9.920(CNY11.2096)
50+ CNY8.010(CNY9.0513)
250+ CNY6.760(CNY7.6388)
500+ CNY6.380(CNY7.2094)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
900V
2.5kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
11mm
19mm
0
-55°C
105°C
-
2468889

RoHS

Each
5+ CNY21.560(CNY24.3628)
50+ CNY12.420(CNY14.0346)
250+ CNY11.660(CNY13.1758)
500+ CNY10.980(CNY12.4074)
1000+ CNY10.290(CNY11.6277)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
-
8.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
2525312

RoHS

Each
10+ CNY3.960(CNY4.4748)
100+ CNY3.610(CNY4.0793)
500+ CNY3.040(CNY3.4352)
1000+ CNY2.880(CNY3.2544)
2000+ CNY2.860(CNY3.2318)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
-
5mm
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
2528255

RoHS

Each
1+ CNY13.260(CNY14.9838)
50+ CNY7.110(CNY8.0343)
100+ CNY6.570(CNY7.4241)
250+ CNY6.110(CNY6.9043)
500+ CNY5.650(CNY6.3845)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
5.5mm
7.6mm
MKP1837 Series
-55°C
100°C
-
2495744

RoHS

Each
1+ CNY28.530(CNY32.2389)
10+ CNY19.970(CNY22.5661)
50+ CNY16.600(CNY18.758)
308+ CNY14.270(CNY16.1251)
616+ CNY14.180(CNY16.0234)
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
-
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
-
9mm
18.5mm
0
-55°C
105°C
-
2496064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY127.130(CNY143.6569)
10+ CNY96.430(CNY108.9659)
50+ CNY85.780(CNY96.9314)
100+ CNY77.320(CNY87.3716)
800+ CNY69.260(CNY78.2638)
More Pricing...
Metallized PPS
4036 [10291 Metric]
0.68µF
± 5%
-
30V
50V
Surface Mount
SMD
-
-
10.2mm
-
9.1mm
5.5mm
SMC/F125 Series
-55°C
125°C
-
2456354

RoHS

Each
1+ CNY110.450(CNY124.8085)
10+ CNY83.820(CNY94.7166)
50+ CNY74.580(CNY84.2754)
128+ CNY65.340(CNY73.8342)
512+ CNY61.260(CNY69.2238)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
47µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
-
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
1026-1050 of 2552 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account