0
0 ItemsCNY0.00

General Purpose Film Capacitors :

2,552 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2446353

RoHS

Each
10+ CNY1.290(CNY1.4577)
100+ CNY1.160(CNY1.3108)
500+ CNY0.920(CNY1.0396)
1000+ CNY0.848(CNY0.9582)
2000+ CNY0.772(CNY0.8724)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
0
-55°C
125°C
AEC-Q200
2495884

RoHS

Each
10+ CNY3.960(CNY4.4748)
100+ CNY2.700(CNY3.051)
500+ CNY2.220(CNY2.5086)
1800+ CNY1.760(CNY1.9888)
3600+ CNY1.660(CNY1.8758)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
2529184

RoHS

Each
1+ CNY8.800(CNY9.944)
10+ CNY6.430(CNY7.2659)
50+ CNY5.690(CNY6.4297)
100+ CNY5.560(CNY6.2828)
500+ CNY5.450(CNY6.1585)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
0.047µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2468871

RoHS

Each
10+ CNY2.780(CNY3.1414)
100+ CNY2.490(CNY2.8137)
500+ CNY2.080(CNY2.3504)
1000+ CNY1.950(CNY2.2035)
2000+ CNY1.790(CNY2.0227)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2468884

RoHS

Each
5+ CNY10.530(CNY11.8989)
50+ CNY9.210(CNY10.4073)
250+ CNY7.640(CNY8.6332)
500+ CNY6.850(CNY7.7405)
1000+ CNY6.320(CNY7.1416)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
2468914

RoHS

Each
10+ CNY3.520(CNY3.9776)
100+ CNY3.120(CNY3.5256)
500+ CNY2.580(CNY2.9154)
1000+ CNY2.390(CNY2.7007)
2000+ CNY2.190(CNY2.4747)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
-
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
1413819

RoHS

Each
1+ CNY17.370(CNY19.6281)
10+ CNY11.890(CNY13.4357)
50+ CNY9.690(CNY10.9497)
100+ CNY9.000(CNY10.170)
200+ CNY8.810(CNY9.9553)
More Pricing...
Metallized PET
Axial Leaded
1µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
1413817

RoHS

Each
5+ CNY17.530(CNY19.8089)
50+ CNY10.820(CNY12.2266)
250+ CNY10.450(CNY11.8085)
500+ CNY9.300(CNY10.509)
1000+ CNY8.920(CNY10.0796)
More Pricing...
Metallized PET
Axial Leaded
0.22µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
-
11mm
-
-
-
MKT1813 Series
-55°C
100°C
-
2456371

RoHS

Each
1+ CNY26.140(CNY29.5382)
10+ CNY23.530(CNY26.5889)
50+ CNY22.130(CNY25.0069)
128+ CNY20.560(CNY23.2328)
512+ CNY20.150(CNY22.7695)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
-
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
-
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
2529168

RoHS

Each
1+ CNY12.020(CNY13.5826)
10+ CNY8.380(CNY9.4694)
50+ CNY7.270(CNY8.2151)
100+ CNY6.160(CNY6.9608)
500+ CNY5.150(CNY5.8195)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2200pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2456351

RoHS

Each
10+ CNY1.140(CNY1.2882)
100+ CNY1.000(CNY1.130)
500+ CNY0.825(CNY0.9322)
1900+ CNY0.735(CNY0.8306)
3800+ CNY0.680(CNY0.7684)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
4.5mm
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
2581175

RoHS

Each
1+ CNY11.510(CNY13.0063)
10+ CNY6.080(CNY6.8704)
50+ CNY5.840(CNY6.5992)
100+ CNY5.600(CNY6.328)
200+ CNY5.400(CNY6.102)
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
10mm
17mm
ECWFE Series
-40°C
105°C
-
2529152

RoHS

Each
1+ CNY54.630(CNY61.7319)
10+ CNY36.540(CNY41.2902)
50+ CNY33.150(CNY37.4595)
400+ CNY30.030(CNY33.9339)
800+ CNY29.440(CNY33.2672)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
2.2µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8mm
15mm
SMR/F211 Series
-55°C
150°C
-
2495902

RoHS

Each
10+ CNY2.290(CNY2.5877)
100+ CNY2.090(CNY2.3617)
500+ CNY1.700(CNY1.921)
1200+ CNY1.560(CNY1.7628)
2400+ CNY1.420(CNY1.6046)
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71 Series
-55°C
105°C
-
2468839

RoHS

Each
10+ CNY1.930(CNY2.1809)
100+ CNY1.740(CNY1.9662)
500+ CNY1.420(CNY1.6046)
1000+ CNY1.270(CNY1.4351)
3000+ CNY1.190(CNY1.3447)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
-
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
2529147

RoHS

Each
1+ CNY77.090(CNY87.1117)
10+ CNY55.710(CNY62.9523)
50+ CNY48.730(CNY55.0649)
100+ CNY43.330(CNY48.9629)
800+ CNY39.410(CNY44.5333)
More Pricing...
Metallized PPS
4036 [10291 Metric]
0.47µF
± 5%
-
30V
50V
Surface Mount
SMD
-
-
10.2mm
-
9.1mm
5.5mm
SMC/F125 Series
-55°C
125°C
-
2446295

RoHS

Each
1+ CNY14.780(CNY16.7014)
10+ CNY10.220(CNY11.5486)
50+ CNY8.770(CNY9.9101)
100+ CNY7.630(CNY8.6219)
500+ CNY6.450(CNY7.2885)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
-
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
10mm
16mm
R60 Series
-55°C
105°C
AEC-Q200
2406642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+ CNY37.250(CNY42.0925)
10+ CNY26.970(CNY30.4761)
50+ CNY23.070(CNY26.0691)
100+ CNY20.910(CNY23.6283)
500+ CNY18.930(CNY21.3909)
More Pricing...
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
-
63V
100V
Surface Mount
SMD
-
-
5.7mm
-
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
2495875

RoHS

Each
10+ CNY7.910(CNY8.9383)
50+ CNY6.840(CNY7.7292)
100+ CNY5.760(CNY6.5088)
500+ CNY4.770(CNY5.3901)
1500+ CNY3.750(CNY4.2375)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2495880

RoHS

Each
1+ CNY83.140(CNY93.9482)
10+ CNY63.510(CNY71.7663)
50+ CNY55.590(CNY62.8167)
108+ CNY52.920(CNY59.7996)
540+ CNY48.810(CNY55.1553)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
-
16mm
28.5mm
R60 Series
-55°C
105°C
AEC-Q200
1744821

RoHS

Each
1+ CNY14.100(CNY15.933)
10+ CNY9.530(CNY10.7689)
50+ CNY7.700(CNY8.701)
100+ CNY7.070(CNY7.9891)
200+ CNY6.590(CNY7.4467)
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
22.5mm
18.5mm
-
26mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
2529181

RoHS

Each
10+ CNY4.600(CNY5.198)
50+ CNY4.010(CNY4.5313)
100+ CNY3.500(CNY3.955)
500+ CNY3.120(CNY3.5256)
1000+ CNY2.880(CNY3.2544)
More Pricing...
Metallized PPS
Radial Box - 2 Pin
4700pF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
SMR/F211 Series
-55°C
150°C
-
2468840

RoHS

Each
10+ CNY3.600(CNY4.068)
100+ CNY3.290(CNY3.7177)
500+ CNY2.770(CNY3.1301)
1000+ CNY2.600(CNY2.938)
2000+ CNY2.400(CNY2.712)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
9mm
B32521 Series
-55°C
125°C
AEC-Q200
2446299

RoHS

Each
10+ CNY6.060(CNY6.8478)
50+ CNY5.240(CNY5.9212)
100+ CNY4.420(CNY4.9946)
500+ CNY3.660(CNY4.1358)
1000+ CNY3.390(CNY3.8307)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
-
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2446303

RoHS

Each
10+ CNY6.320(CNY7.1416)
50+ CNY5.900(CNY6.667)
100+ CNY5.490(CNY6.2037)
500+ CNY3.430(CNY3.8759)
1000+ CNY3.370(CNY3.8081)
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
1076-1100 of 2552 items
of 103 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account