Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLCR COMPONENTS
Manufacturer Part NoFSCEX 5100PF 1%160VCopy
Manufacturer Standard Lead Time12 weeks
Order Code9520570
Product RangeFSC/EX Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.220 (CNY20.5886) |
| 100+ | CNY16.420 (CNY18.5546) |
| 1000+ | CNY14.460 (CNY16.3398) |
| 3000+ | CNY13.090 (CNY14.7917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.22 (CNY20.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoFSCEX 5100PF 1%160VCopy
Manufacturer Standard Lead Time12 weeks
Order Code9520570
Product RangeFSC/EX Series
Technical Datasheet
Dielectric TypeFilm / Foil PS
Capacitor Case / PackageAxial Leaded
Capacitance5100pF
Capacitance Tolerance± 1%
Voltage(AC)80V
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing-
Product Length17mm
Product Width-
Product Height-
Product RangeFSC/EX Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LCR Components FSC/EX series are axial leaded polystyrene capacitors. These capacitors are constructed with an extended tin foil and polystyrene as a dielectric material. The FSC/EX series polystyrene capacitors are recommended for use in IF transformers, tuned circuits, pulse networks, laboratory standards, timing circuits, analogue and digital computing circuits.
- Capacitance value ranges from 47pF to 100nF
- ±1%,±2%, ±5% ±10% tolerances
- Available in 63V, 160V, 250V, 630VDC voltages
- Operating temperature range -40°C to +85°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Film / Foil PS
Capacitance
5100pF
Voltage(AC)
80V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
17mm
Product Height
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 1%
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Lead Spacing
-
Product Width
-
Product Range
FSC/EX Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
