需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY309.710 (CNY349.9723) |
产品信息
产品概述
453-00120 is a Sona IF573 series embedded module. It is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low-power mobile devices, featuring Wi-Fi 6E: Tri-band 2x2 MIMO IEEE 802.11a/b/g/n/ac/ax WLAN and Bluetooth® 5.4: dual mode. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and power management units (PMU). The device has a dedicated Bluetooth port for best Wi-Fi + Bluetooth coexistence performance. The device’s low power consumption, radio architecture and power management unit (PMU) proprietary power save technologies allow for extended battery life.
- MHF4 antenna type
- Infineon AIROC™ CYW55573MIWBGT wireless chipset
- M.2 2230 E-Key form factor
- 2.4/5/6GHz frequency
- Linux software
- PCIe/UART hosted system architecture
- 802.11ax, Bluetooth 5.4 technology
- Typical DC 3.3V, operating range from DC 3.13V to 3.5V
- Operating temperature range from -40° to +85°C
- Dimension is 30mm Length, 22mm width and 3.1mm thickness
技术规格
6GHz
多个商业和工业项目
To Be Advised
PCIE, UART
SONA IF573 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书