
80 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.710 (CNY349.9723) |
Product Information
Product Overview
453-00120 is a Sona IF573 series embedded module. It is an integrated, small form factor Wi-Fi/Bluetooth module that is optimized for low-power mobile devices, featuring Wi-Fi 6E: Tri-band 2x2 MIMO IEEE 802.11a/b/g/n/ac/ax WLAN and Bluetooth® 5.4: dual mode. The integration of all WLAN and Bluetooth functionality in a single package supports low cost and simple implementation along with flexibility for platform-specific customization. This device is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and power management units (PMU). The device has a dedicated Bluetooth port for best Wi-Fi + Bluetooth coexistence performance. The device’s low power consumption, radio architecture and power management unit (PMU) proprietary power save technologies allow for extended battery life.
- MHF4 antenna type
- Infineon AIROC™ CYW55573MIWBGT wireless chipset
- M.2 2230 E-Key form factor
- 2.4/5/6GHz frequency
- Linux software
- PCIe/UART hosted system architecture
- 802.11ax, Bluetooth 5.4 technology
- Typical DC 3.3V, operating range from DC 3.13V to 3.5V
- Operating temperature range from -40° to +85°C
- Dimension is 30mm Length, 22mm width and 3.1mm thickness
Technical Specifications
6GHz
Several Commercial and Industrial
To Be Advised
PCIE, UART
SONA IF573 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
