有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY605.250 (CNY683.9325) |
| 5+ | CNY588.890 (CNY665.4457) |
| 10+ | CNY572.520 (CNY646.9476) |
| 50+ | CNY565.390 (CNY638.8907) |
产品信息
产品概述
Sentrius RS1xx LoRa-Enabled Sensor, A battery powered, long range integrated sensor platform leveraging the benefits of LoRaWAN and Bluetooth Low Energy (BLE) connectivity. It's small, rugged form factor contains superior RF performance and flexibility with precise temperature and humidity sensors, and room for future expansions. At its core, the Sentrius RS1xx utilizes Laird’s field-proven and reliable Sentrius RM1xx module hardware, providing LoRaWAN options in 868 and 915MHz frequencies, plus BLE for local data display, configuration and troubleshooting. Based on the Semtech SX1272 and Nordic nRF51 silicon, it offers a LoRa range up to 10 miles with a local 2.4 GHz connectivity option to smartphones and tablets.
技术规格
868MHz
冷链管理/食品安全, 农业湿度与环境监测, 工业加热/冷却
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书