
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.250 (CNY683.9325) |
| 5+ | CNY588.890 (CNY665.4457) |
| 10+ | CNY572.520 (CNY646.9476) |
| 50+ | CNY565.390 (CNY638.8907) |
Product Overview
Sentrius RS1xx LoRa-Enabled Sensor, A battery powered, long range integrated sensor platform leveraging the benefits of LoRaWAN and Bluetooth Low Energy (BLE) connectivity. It's small, rugged form factor contains superior RF performance and flexibility with precise temperature and humidity sensors, and room for future expansions. At its core, the Sentrius RS1xx utilizes Laird’s field-proven and reliable Sentrius RM1xx module hardware, providing LoRaWAN options in 868 and 915MHz frequencies, plus BLE for local data display, configuration and troubleshooting. Based on the Semtech SX1272 and Nordic nRF51 silicon, it offers a LoRa range up to 10 miles with a local 2.4 GHz connectivity option to smartphones and tablets.
Technical Specifications
868MHz
Cold Chain Mgmt/Food Safety, Agricultural Humidity & Environmental Monitoring, Indu Heating/Cooling
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
