打印页面
17 有货
6 您现在可以预订货品了
17 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,514.200 (CNY3,971.046) |
包装规格:每个
最低: 1
多件: 1
CNY3,514.20 (CNY3,971.05 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商GEDORE
制造商产品编号CRS 100-0022 FH复制
库存编号2496132
也称为015089
技术数据表
扭矩工具类型螺丝刀
扭矩范围 ft-lb6英寸-盎司至32英寸-盎司
扭矩范围 N-m4cN-米至22cN-米
驱动尺寸 - 公制6.35mm
驱动尺寸 - 英制0.25"
全长104mm
产品范围-
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
The CRS 100-0022 FH is a 1/4-inch grey Screwdriver Torque designed to protect precision products from contamination during assembly. It is designed specifically for use in clean rooms by utilising suitable surface treatments and incorporating high performance seals in its design. Complete control of the tightening process is achieved by eliminating both under and over tightening as these tools incorporate torque leader's slipping mechanism. It is suitable for use by operators of any skill level, as this tool will repeatedly deliver the set torque without the need for operator intervention due to the tamper-proof design.
- Operator fatigue is minimised by the soft reset action of the tool
- ±6% accuracy
技术规格
扭矩工具类型
螺丝刀
扭矩范围 N-m
4cN-米至22cN-米
驱动尺寸 - 英制
0.25"
产品范围
-
扭矩范围 ft-lb
6英寸-盎司至32英寸-盎司
驱动尺寸 - 公制
6.35mm
全长
104mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.07