2. 工具与生产用具
                                                                                                3. 工具 - 手动和工具装夹
                                                                                                4. 扭矩扳手
                                                                                                打印页面

                                                                                                CRS 100-0022 FH

                                                                                                扭力扳手, 螺丝刀, 0.25英寸驱动, 104mm长, 4cN-m至22cN-m

                                                                                                GEDORE
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                GEDORE CRS 100-0022 FH
                                                                                                制造商GEDORE
                                                                                                制造商产品编号CRS 100-0022 FH
                                                                                                库存编号2496132
                                                                                                也称为015089
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                8 有货

                                                                                                11 您现在可以预订货品了

                                                                                                8 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY3,514.200 (CNY3,971.046)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3,514.20 (CNY3,971.05 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                GEDORE
                                                                                                制造商GEDORE
                                                                                                制造商产品编号CRS 100-0022 FH
                                                                                                库存编号2496132
                                                                                                也称为015089
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                扭矩工具类型螺丝刀
                                                                                                扭矩范围 ft-lb6英寸-盎司至32英寸-盎司
                                                                                                扭矩范围 N-m4cN-米至22cN-米
                                                                                                驱动尺寸 - 公制6.35mm
                                                                                                驱动尺寸 - 英制0.25"
                                                                                                全长104mm
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The CRS 100-0022 FH is a 1/4-inch grey Screwdriver Torque designed to protect precision products from contamination during assembly. It is designed specifically for use in clean rooms by utilising suitable surface treatments and incorporating high performance seals in its design. Complete control of the tightening process is achieved by eliminating both under and over tightening as these tools incorporate torque leader's slipping mechanism. It is suitable for use by operators of any skill level, as this tool will repeatedly deliver the set torque without the need for operator intervention due to the tamper-proof design.

                                                                                                • Operator fatigue is minimised by the soft reset action of the tool
                                                                                                • ±6% accuracy

                                                                                                技术规格

                                                                                                扭矩工具类型

                                                                                                螺丝刀

                                                                                                扭矩范围 N-m

                                                                                                4cN-米至22cN-米

                                                                                                驱动尺寸 - 英制

                                                                                                0.25"

                                                                                                产品范围

                                                                                                -

                                                                                                扭矩范围 ft-lb

                                                                                                6英寸-盎司至32英寸-盎司

                                                                                                驱动尺寸 - 公制

                                                                                                6.35mm

                                                                                                全长

                                                                                                104mm

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Great Britain
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:82054000
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:不适用
                                                                                                RoHS 邻苯二甲酸盐合规:不适用
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.07