打印页面
6 有货
需要更多?
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 6+ | CNY64.390 (CNY72.7607) |
包装规格:每个
最低: 6
多件: 6
CNY386.34 (CNY436.56 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
457230 is a EuroPlus Basic 37/12 plastic organiser box with fixed compartments, partially with dividers. The EuroPlus Basic organiser box, which come in four different sizes and with many partitioning options, keep things tidy in workshop, home or hobby environments. Clever partitions provide a broad spectrum of use.
- High-impact polypropylene, fixed compartments
- Safe and secure organisation, the transparent lid provides a tight seal for the compartments
- Free grip area for labelling with an adhesive label
- Compatible with EuroPlus Depot 37
- Outside dimension is 370 x 295 x 60mm
- Red, transparent colour and polypropylene material
技术规格
便携包材质
PP(聚丙烯)
外部宽度
370mm
产品范围
EuroPlus Basic Series
外部高度
60mm
外部深度
295mm
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Romania
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Romania
进行最后一道重要生产流程所在的地区
税则号:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.58