Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIT
Manufacturer Part No457230
Order Code4216835
Product RangeEuroPlus Basic Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 6+ | CNY64.390 (CNY72.7607) |
Price for:Each
Minimum: 6
Multiple: 6
CNY386.34 (CNY436.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIT
Manufacturer Part No457230
Order Code4216835
Product RangeEuroPlus Basic Series
Carrying Case MaterialPP (Polypropylene)
External Height60mm
External Width370mm
External Depth295mm
Product RangeEuroPlus Basic Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
457230 is a EuroPlus Basic 37/12 plastic organiser box with fixed compartments, partially with dividers. The EuroPlus Basic organiser box, which come in four different sizes and with many partitioning options, keep things tidy in workshop, home or hobby environments. Clever partitions provide a broad spectrum of use.
- High-impact polypropylene, fixed compartments
- Safe and secure organisation, the transparent lid provides a tight seal for the compartments
- Free grip area for labelling with an adhesive label
- Compatible with EuroPlus Depot 37
- Outside dimension is 370 x 295 x 60mm
- Red, transparent colour and polypropylene material
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
370mm
Product Range
EuroPlus Basic Series
External Height
60mm
External Depth
295mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
