打印页面
可订购
制造商标准交货时间:4 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY17.770 (CNY20.0801) |
| 3+ | CNY16.670 (CNY18.8371) |
| 5+ | CNY15.940 (CNY18.0122) |
包装规格:每个
最低: 1
多件: 1
CNY17.77 (CNY20.08 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
This Pozidriv Screwdriver is a reliable hand tool designed for professional and DIY fastening tasks requiring precision and torque control. Featuring a robust S2 steel blade and a magnetic tip, it supports secure screw engagement and reduced slippage during use. The ergonomic two colour handle is engineered for comfort and control, making it suitable for extended use in workshops, site work and general maintenance. Built with durability in mind, this Pozidriv screwdriver performs consistently in demanding environments.
- S2 steel blade designed to withstand increased torque without deformation
- Magnetic tip helps retain screws for faster, more accurate positioning
- Two colour ergonomic handle provides high torque transfer and user comfort
- High impact, oil resistant plastic handle suited to tough working conditions
- Pozidriv profile reduces cam out and improves screw engagement accuracy
技术规格
Pozidriv尺寸
PZ2
刀片长度
38mm
SVHC(高度关注物质)
To Be Advised
全长
105mm
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):1