Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.770 (CNY20.0801) |
| 3+ | CNY16.670 (CNY18.8371) |
| 5+ | CNY15.940 (CNY18.0122) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.77 (CNY20.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This Pozidriv Screwdriver is a reliable hand tool designed for professional and DIY fastening tasks requiring precision and torque control. Featuring a robust S2 steel blade and a magnetic tip, it supports secure screw engagement and reduced slippage during use. The ergonomic two colour handle is engineered for comfort and control, making it suitable for extended use in workshops, site work and general maintenance. Built with durability in mind, this Pozidriv screwdriver performs consistently in demanding environments.
- S2 steel blade designed to withstand increased torque without deformation
- Magnetic tip helps retain screws for faster, more accurate positioning
- Two colour ergonomic handle provides high torque transfer and user comfort
- High impact, oil resistant plastic handle suited to tough working conditions
- Pozidriv profile reduces cam out and improves screw engagement accuracy
Technical Specifications
Pozidriv Size
PZ2
Blade Length
38mm
SVHC
To Be Advised
Overall Length
105mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
