打印页面
图片仅用于图解说明,详见产品说明。

可订购
制造商标准交货时间:11 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY133.090 (CNY150.3917) |
| 6+ | CNY120.900 (CNY136.617) |
| 12+ | CNY115.640 (CNY130.6732) |
包装规格:每个
最低: 1
多件: 1
CNY133.09 (CNY150.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The T48345-2 from CK Tools is a stubby VDE slim screwdriver MOD2. It is a slim-shafted VDE approved professional electricians’ stubby screwdriver. This slim shafted insulated blade allows access to recessed screws and fixings. The non-roll handle design specifically designed to stop the screwdrivers rolling off non-flat surfaces. Stubby size is ideal for use in confined spaces.
- Stubby size - ideal for use in confined spaces
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10000V for safe working up to 1000V
- Premium quality chrome vanadium steel blades - for exceptional strength and durability
- 100% German manufactured - quality and performance assurd
- Tip type markings - for easy identification
- Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
- Size: Modulo (Plusminus) 2 x 45mm
- Total length: 106mm
技术规格
Phillips 尖头尺寸
-
全长
106mm
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
刀片长度
46mm
产品范围
CK Tools - Dextro VDE Stubby Slim
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
税则号:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.053