Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT48345-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code2766272
Product RangeCK Tools - Dextro VDE Stubby Slim
Also Known AsGTIN UPC EAN: 5013969960976
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.090 (CNY150.3917) |
| 6+ | CNY120.900 (CNY136.617) |
| 12+ | CNY115.640 (CNY130.6732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.09 (CNY150.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT48345-2Copy
Manufacturer Standard Lead Time11 weeks
Order Code2766272
Product RangeCK Tools - Dextro VDE Stubby Slim
Also Known AsGTIN UPC EAN: 5013969960976
Technical Datasheet
Phillips Tip Size-
Blade Length46mm
Overall Length106mm
Product RangeCK Tools - Dextro VDE Stubby Slim
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T48345-2 from CK Tools is a stubby VDE slim screwdriver MOD2. It is a slim-shafted VDE approved professional electricians’ stubby screwdriver. This slim shafted insulated blade allows access to recessed screws and fixings. The non-roll handle design specifically designed to stop the screwdrivers rolling off non-flat surfaces. Stubby size is ideal for use in confined spaces.
- Stubby size - ideal for use in confined spaces
- Slim shafted insulated blades - allow access to recessed screws and fixings
- VDE approved - individually tested to 10000V for safe working up to 1000V
- Premium quality chrome vanadium steel blades - for exceptional strength and durability
- 100% German manufactured - quality and performance assurd
- Tip type markings - for easy identification
- Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces
- Size: Modulo (Plusminus) 2 x 45mm
- Total length: 106mm
Technical Specifications
Phillips Tip Size
-
Overall Length
106mm
SVHC
No SVHC (21-Jan-2025)
Blade Length
46mm
Product Range
CK Tools - Dextro VDE Stubby Slim
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053
