打印页面
可订购
制造商标准交货时间:10 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY145.250 (CNY164.1325) |
包装规格:每个
最低: 1
多件: 1
CNY145.25 (CNY164.13 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
398-70.BE.W.IT is an industrial scissor with straight, pointed blades, ideal for precision work. The sharp blades guarantee a precise and clean cut. The single-serrated blade area allows non-slip cutting. The large thermoplastic rubber handles provide the scissor with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
- Stainless steel (hardened AISI 420) body material
- Sandpaper coating/finishing
- Thermoplastic rubber (TPR) handle material
- 180mm OAL, 88mm width, 11.5mm height
- Tip width is 1.5mm
- Tip thickness is 1mm
技术规格
剪刀类型
重型/工业
总长-公制
180mm
总长-英制
7.1"
产品范围
-
刀片长度 - 公制
58mm
刀片长度 - 英制
2.28"
手柄材料
TPR(热塑性橡胶)
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.079